Transcend M.2 1 TB Internal SSD
- RS Stock No.:
- 683-101
- Mfr. Part No.:
- TS1TMTS960TI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,039.56
(exc. VAT)
€1,278.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,039.56 |
*price indicative
- RS Stock No.:
- 683-101
- Mfr. Part No.:
- TS1TMTS960TI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Length | 80mm | |
| Height | 3.58mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Length 80mm | ||
Height 3.58mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Memory size, 80mm Length - TS1TMTS960TI-VS1
This SSD is a Compact internal storage device designed for industrial and embedded environments, providing solid-state data storage in an M.2 form factor. It connects via a SATA III 6Gb/s Interface and is intended for applications requiring durable, low-profile storage that operates across a wide temperature range. The unit carries UKCA approval for use within applicable regulatory zones.
Features and Benefits:
• 1TB capacity supports large data sets and image storage
• 3D NAND offers improved density and wear characteristics
• Industrial-grade design enables continuous operation in harsh settings
• Operates from -40°C to 85°C for extreme-temperature deployments
• SATA III 6Gb/s Interface ensures broad compatibility with legacy hosts
• 3D NAND offers improved density and wear characteristics
• Industrial-grade design enables continuous operation in harsh settings
• Operates from -40°C to 85°C for extreme-temperature deployments
• SATA III 6Gb/s Interface ensures broad compatibility with legacy hosts
Applications
• Suitable for control systems in factory automation
• Ideal for data logging in electrical test rigs
• Used with embedded computing modules in robotics
• Can be used for storage in vehicular electronic systems
• Suitable for archival recording in industrial monitoring
• Ideal for data logging in electrical test rigs
• Used with embedded computing modules in robotics
• Can be used for storage in vehicular electronic systems
• Suitable for archival recording in industrial monitoring
What physical footprint should I account for when designing a board layout?
The module follows the M.2 22x80mm 2280 profile with a low 3.58mm component height, allowing placement in slim, space‑constrained assemblies.
How does the device handle high-temperature operating environments?
It is specified to function up to 85°C, maintaining read/write operation within that upper limit for processes exposed to elevated thermal loads.
Is this unit suitable for integration into sealed or vibration‑prone enclosures?
The product is categorised as industrial grade, making it appropriate for use in ruggedised, vibration‑exposed installations when mounted according to best practice.
Which NAND technology underpins the endurance characteristics?
It uses 3D NAND flash, which provides higher storage density and contributes to sustained write/erase cycles for intensive use.
What Interface compatibility should system integrators expect?
The drive communicates over a SATA III 6Gb/s link, ensuring compatibility with controllers and host boards that support standard SATA M.2 connections.
