Transcend M.2 2 TB Internal SSD
- RS Stock No.:
- 683-128
- Mfr. Part No.:
- TS2TMTE672A-VS1
- Manufacturer:
- Transcend
Image representative of range
Subtotal (1 unit)*
€1,885.68
(exc. VAT)
€2,319.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,885.68 |
*price indicative
- RS Stock No.:
- 683-128
- Mfr. Part No.:
- TS2TMTE672A-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 2TB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 2.23mm | |
| Standards/Approvals | UKCA | |
| Length | 80mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 2TB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Height 2.23mm | ||
Standards/Approvals UKCA | ||
Length 80mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 2TB Capacity, M.2 Form Factor - TS2TMTE672A-VS1
This SSD is a high-capacity, internal storage device designed for demanding industrial applications, providing fast non-volatile storage over an NVMe PCIe Gen3 x4 interface. It is intended for deployment in Compact M.2 form-factor systems where sustained performance and resistance to wide temperature ranges are required.
Features and Benefits:
• NVMe PCIe Gen3 x4 Interface delivers high throughput and low latency
• 256-bit AES encryption secures stored data without performance loss
• 3D NAND memory offers improved endurance and density
• Industrial-grade construction supports harsh embedded environments
• Operating range from -20°C to 75°C enables wide-temperature use
• 256-bit AES encryption secures stored data without performance loss
• 3D NAND memory offers improved endurance and density
• Industrial-grade construction supports harsh embedded environments
• Operating range from -20°C to 75°C enables wide-temperature use
Applications
• Suitable for embedded control systems in automation
• Ideal for storage in industrial servers and rack appliances
• Used with rugged laptops for field engineering tasks
• Can be used for data logging in electrical test rigs
• Used for onboard storage in mechanical monitoring units
• Ideal for storage in industrial servers and rack appliances
• Used with rugged laptops for field engineering tasks
• Can be used for data logging in electrical test rigs
• Used for onboard storage in mechanical monitoring units
What physical form factor must the host accept?
It requires an M.2 2280 slot with a 22mm width and an 80mm length mounting footprint.
How much usable capacity does the device provide?
The drive provides 2 TB of non-volatile flash storage based on 3D NAND architecture.
What maximum temperature can it operate at continuously?
It is rated to function at temperatures up to 75°C during operation.
Is the product suitable for secure data applications?
Yes, it features 256-bit AES encryption to protect stored information.
Does the device carry any regional approval markings?
It is supplied with UKCA certification for the United Kingdom market.
