Transcend 2.5 in 4 TB Internal SSD
- RS Stock No.:
- 683-129
- Mfr. Part No.:
- TS4TSSD470A
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€4,262.51
(exc. VAT)
€5,242.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4,262.51 |
*price indicative
- RS Stock No.:
- 683-129
- Mfr. Part No.:
- TS4TSSD470A
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 4TB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Encryption Level | 256 Bit AES Encryption | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 69.85mm | |
| Standards/Approvals | UKCA | |
| Height | 7mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 4TB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Encryption Level 256 Bit AES Encryption | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Width 69.85mm | ||
Standards/Approvals UKCA | ||
Height 7mm | ||
Length 100mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 4TB Capacity, 2.5 inches Form Factor - TS4TSSD470A
This SSD is a high-capacity internal storage device designed for industrial environments, providing solid-state performance for data-heavy automation and electronics systems. It connects via a SATA III 6 Gb/s Interface and integrates 3D NAND memory to deliver sustained data retention and transfer characteristics suitable for demanding operational contexts.
Features and Benefits:
• 4 TB capacity enables extensive dataset and log storage
• 256-bit AES encryption protects stored data at rest
• Industrial-grade design supports rugged operational demands
• Operating range from -20 to 75 °C sustains extreme conditions
• SATA III 6 Gb/s Interface ensures consistent transfer throughput
• 2.5 in form factor fits standard drive bays and trays
• 256-bit AES encryption protects stored data at rest
• Industrial-grade design supports rugged operational demands
• Operating range from -20 to 75 °C sustains extreme conditions
• SATA III 6 Gb/s Interface ensures consistent transfer throughput
• 2.5 in form factor fits standard drive bays and trays
Applications
• Suitable for industrial control system data logging and archiving
• Ideal for embedded computing in automation equipment
• Used with electronic test rigs requiring high-capacity local storage
• Can be used for mechanical system telemetry and fault recording
• Ideal for embedded computing in automation equipment
• Used with electronic test rigs requiring high-capacity local storage
• Can be used for mechanical system telemetry and fault recording
What form factor should I account for when installing in chassis?
It uses a 2.5 in form factor and a 7mm profile, so ensure drive bays or caddies accept 2.5 in, 7mm drives.
How does the device behave under high operating temperatures?
The unit is specified to operate up to 75 °C, maintaining functionality and data access within that thermal limit.
What type of flash memory is implemented and how does it affect endurance?
The drive employs 3D NAND, which typically offers higher density and improved programme/erase cycling compared with Planar NAND, supporting sustained use in write-intensive tasks.
Is it suitable for secure data storage in regulatory environments?
It features 256-bit AES encryption for data-at-rest protection and carries UKCA approval relevant to UK conformity requirements.
Related links
- Transcend 2.5 in 4 TB Internal SSD
- Transcend SSD470K 2.5 in 4 TB Internal SSD
- Transcend TS4TSSD472K 2.5 in 4 TB Internal SSD
- Transcend SSD470K-I 2.5 in 4 TB Internal SSD
- Transcend TS4TSSD472K-I 2.5 in 4 TB Internal SSD
- Samsung SAMSUNG 870 EVO 2.5 in 4 TB Internal SSD
- Transcend M.2 4 TB Internal SSD
- Transcend MTE720T 2280-D2-M 4 TB Internal SSD
