Transcend 2.5 in 512 GB Internal SSD
- RS Stock No.:
- 683-142
- Mfr. Part No.:
- TS512GSSD460KI-VS1
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-142
- Mfr. Part No.:
- TS512GSSD460KI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 512GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 69.85mm | |
| Standards/Approvals | UKCA | |
| Height | 6.8mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 512GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 69.85mm | ||
Standards/Approvals UKCA | ||
Height 6.8mm | ||
Length 100mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Memory size, 2.5 inches Form Factor - TS512GSSD460KI-VS1
This solid-state drive serves as a high-capacity internal storage device for industrial and embedded systems, providing robust data storage and fast Interface connectivity for demanding operational contexts. It is intended for installation in systems that accept a 2.5in form factor and require sustained performance under wide temperature ranges.
Features and Benefits:
• SATA III 6Gb/s Interface delivers consistent data throughput for system tasks
• 512GB capacity supports large datasets and application images
• 3D NAND technology improves endurance for frequent write cycles
• Industrial-grade construction enables operation across extreme temperatures
• Slim 6.8mm profile allows installation in constrained drive bays
• 512GB capacity supports large datasets and application images
• 3D NAND technology improves endurance for frequent write cycles
• Industrial-grade construction enables operation across extreme temperatures
• Slim 6.8mm profile allows installation in constrained drive bays
Applications
• Suitable for industrial automation controllers requiring stable storage
• Ideal for embedded electronics in transportation systems
• Used with electrical control cabinets in harsh environments
• Can be used for data logging in mechanical test rigs
• Suitable for retrofitting older 2.5in bays in industrial PCs
• Ideal for embedded electronics in transportation systems
• Used with electrical control cabinets in harsh environments
• Can be used for data logging in mechanical test rigs
• Suitable for retrofitting older 2.5in bays in industrial PCs
What environmental range can the device tolerate during operation?
It operates reliably between -40°C and 85°C, making it suitable for locations with severe temperature variation.
What physical mounting constraints should I consider for integration?
The drive conforms to a 2.5in form factor with a thickness of 6.8mm and a footprint of 100mm x 69.85mm for straightforward fitting in compatible trays.
Which connector standard is required for system compatibility?
A SATA III host Interface supporting 6Gb/s is required for full signalling and performance.
Is the product intended for internal or external use?
It is designed for internal installation within equipment requiring solid-state storage.
Related links
- Transcend 2.5 in 512 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
- Transcend 2.5 in 64 GB Internal SSD
- Transcend SSD370 2.5 in 512 GB Internal SSD
- Transcend SSD460K 2.5 in 512 GB Internal SSD
- Transcend UTE210T 2.5 in 512 GB Internal SSD
- Transcend SSD470K 2.5 in 512 GB Internal SSD
- Transcend SSD470P 2.5 in 512 GB Internal SSD
