Transcend M.2 2 TB Internal SSD
- RS Stock No.:
- 683-180
- Mfr. Part No.:
- TS2TMTE712A-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,952.35
(exc. VAT)
€2,401.39
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,952.35 |
*price indicative
- RS Stock No.:
- 683-180
- Mfr. Part No.:
- TS2TMTE712A-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 2TB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Encryption Level | 256 Bit AES Encryption | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 3.58mm | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 2TB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Encryption Level 256 Bit AES Encryption | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Height 3.58mm | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 2TB Capacity, NVMe PCIe Gen4 x4 Interface - TS2TMTE712A-VS1
This solid-state drive delivers high-capacity NVMe storage for demanding industrial and workstation environments. Designed as an internal M.2 form factor device, it provides fast PCIe Gen4 x4 connectivity and robust data protection for applications that require compact, high-density non-volatile memory.
Features and Benefits:
• NVMe PCIe Gen4 x4 Interface enables accelerated data throughput
• 256-bit AES encryption secures stored data at rest
• 3D NAND architecture increases storage density and endurance
• Industrial-grade construction supports prolonged field use
• Maximum operating temperature 75°C maintains operation under heat stress
• 256-bit AES encryption secures stored data at rest
• 3D NAND architecture increases storage density and endurance
• Industrial-grade construction supports prolonged field use
• Maximum operating temperature 75°C maintains operation under heat stress
Applications
• Suitable for embedded controllers in automation systems
• Ideal for data logging in industrial electronics equipment
• Used with workstations handling large simulation datasets
• Can be used for storage expansion in mechanical testing rigs
• Ideal for data logging in industrial electronics equipment
• Used with workstations handling large simulation datasets
• Can be used for storage expansion in mechanical testing rigs
What physical format does it use and how thin is it?
It is supplied in an M.2 2280 footprint and has a slim profile of 3.58mm height suitable for space-constrained slots.
What temperature range can I expect reliable operation over?
Operational capability spans from -20°C up to 75°C, allowing deployment in varied thermal conditions.
Is it intended for internal installation or external use?
The design is for internal integration within systems that accept M.2 NVMe modules.
What capacity options are available for high-density storage?
This unit provides 2 TB of flash memory using 3D NAND dies for large-volume storage.
What approvals ensure regulatory acceptance in the UK?
It carries UKCA approval for use within the UK regulatory framework.
Related links
- Transcend M.2 2 TB Internal SSD
- Transcend MTE712A M.2 (2280) 2 TB Internal SSD
- Transcend MTE712A-I M.2 (2280) 2 TB Internal SSD
- Transcend MTE662T2 M.2 2 TB Internal SSD
- Transcend MTE710T M.2 2 TB Internal SSD Drive
- Transcend M.2 1 TB Internal SSD
- Transcend MTS970T M.2 2 TB Internal SSD Drive
- Transcend MTE662T-I M.2 2 TB Internal SSD
