Transcend M.2 128 GB Internal SSD
- RS Stock No.:
- 683-200
- Mfr. Part No.:
- TS128GMTS570T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€203.28
(exc. VAT)
€250.03
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.28 |
*price indicative
- RS Stock No.:
- 683-200
- Mfr. Part No.:
- TS128GMTS570T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 3.85mm | |
| Width | 22mm | |
| Length | 42mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Height 3.85mm | ||
Width 22mm | ||
Length 42mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory size, M.2 Form Factor - TS128GMTS570T-VS1
This solid-state drive provides Compact internal storage for industrial systems requiring robust flash memory in an M.2 form factor. It is designed to operate across a wide temperature range and connects via a SATA III interface, making it suitable for embedded controllers and equipment where a low-profile, high-temperature-tolerant storage module is required.
Features and Benefits:
• 128GB capacity for substantial data retention and logging
• SATA III 6Gb/s Interface for sustained transfer rates
• 3D NAND architecture for improved storage density and endurance
• Industrial-grade build supporting operation to 75°C
• Low-profile 3.85mm height for slim-system integration
• SATA III 6Gb/s Interface for sustained transfer rates
• 3D NAND architecture for improved storage density and endurance
• Industrial-grade build supporting operation to 75°C
• Low-profile 3.85mm height for slim-system integration
Applications
• Suitable for data logging in industrial automation controllers
• Ideal for storage in embedded electronics and instrumentation
• Used with industrial PCs requiring Compact M.2 modules
• Can be used for firmware storage in electrical control systems
• Ideal for storage in embedded electronics and instrumentation
• Used with industrial PCs requiring Compact M.2 modules
• Can be used for firmware storage in electrical control systems
What environmental temperature range can it tolerate during operation?
It is specified to function between -20°C and 75°C, enabling use in cold-start and high-heat scenarios common in industrial settings.
Which physical M.2 size does it use and how does that affect integration?
The module measures 42mm in length, permitting installation in devices that accept the 2242 M.2 layout where space is limited.
Is this drive intended for internal or external installations?
It is designed for internal installation into host boards or carriers that support M.2 SATA connectivity.
What certification denotes regional approval present on the unit?
The product carries the UKCA marking, indicating conformity with specified UK regulatory requirements.
What type of NAND technology is implemented and why does that matter?
It employs 3D NAND, which increases bit density and can improve wear characteristics compared with Planar flash.
Related links
- Transcend M.2 128 GB Internal SSD
- Transcend MTE110S M.2 128 GB Internal SSD
- Transcend MTS960T M.2 128 GB Internal SSD
- Transcend MTE352T M.2 128 GB Internal SSD
- Transcend MTS952T2 M.2 128 GB Internal SSD
- Transcend MTS430S M.2 128 GB Internal SSD
- Transcend MTE662P M.2 128 GB Internal SSD
- Transcend MTE452T2 M.2 128 GB Internal SSD
