Transcend MTE110S M.2 128 GB Internal SSD
- RS Stock No.:
- 187-1666
- Distrelec Article No.:
- 302-26-570
- Mfr. Part No.:
- TS128GMTE110S
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€90.28
(exc. VAT)
€111.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €90.28 |
*price indicative
- RS Stock No.:
- 187-1666
- Distrelec Article No.:
- 302-26-570
- Mfr. Part No.:
- TS128GMTE110S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Model Number | MTE110S | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| NAND Type | TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 80mm | |
| Height | 3.58mm | |
| Width | 22mm | |
| Standards/Approvals | CE, FCC, EAC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Model Number MTE110S | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
NAND Type TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 80mm | ||
Height 3.58mm | ||
Width 22mm | ||
Standards/Approvals CE, FCC, EAC | ||
- COO (Country of Origin):
- TW
Transcend's PCIe SSD 110S utilizes the PCI Express® Gen3 x4 interface supported by the latest NVMe™ standard, to unleash next-generation performance. The PCIe SSD 110S aims at high-end applications, such as digital audio/video production, gaming, and enterprise use, which require constant processing heavy workloads with no system lags or slowdowns of any kind. Powered by 3D NAND flash memory, the PCIe SSD 110S gives you not only fast transfer speeds but unmatched reliability.
Adopts PCIe Gen3 x4 interface and NVMe 1.3 standard
Up to 1,700 MB/s read, 1,500 MB/s write
3D NAND flash memory
Engineered with LDPC (Low-Density Parity Check) coding to ensure data integrity, built-in SLC caching technology for exceptional transfer speeds
Engineered dynamic thermal throttling mechanism
Related links
- Transcend M.2 128 GB Internal SSD
- Transcend MTE662P M.2 128 GB Internal SSD
- Transcend MTS430S M.2 128 GB Internal SSD
- Transcend MTS952T2 M.2 128 GB Internal SSD
- Transcend MTE352T M.2 128 GB Internal SSD
- Transcend MTS960T M.2 128 GB Internal SSD
- Transcend MTS810M M.2 128 GB Internal SSD
- Transcend MTE452T2 M.2 128 GB Internal SSD
