Transcend MO-297 256 GB Internal SSD

Subtotal (1 unit)*

€285.24

(exc. VAT)

€350.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€285.24

*price indicative

RS Stock No.:
683-221
Mfr. Part No.:
TS256GHSD460I-VS1
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

256GB

Sub Type

SSD

Product Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

MO-297

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Height

4.85mm

Length

50.8mm

Standards/Approvals

UKCA

Width

29.85mm

COO (Country of Origin):
TW

Transcend SSD, 256GB Memory size, SATA III Interface Type - TS256GHSD460I-VS1


This solid-state drive provides robust storage for embedded and industrial systems, designed for internal integration where sustained performance in harsh conditions is required. It connects via a SATA III 6Gb/s Interface and employs 3D NAND flash to deliver non-volatile storage suitable for automation, electronics and mechanical control equipment.

Features and Benefits:


• 256GB capacity for significant application storage
• SATA III 6Gb/s Interface enabling consistent data throughput
• Wide operating range down to -40°C supporting cold environments
• Rated for maximum 85°C operation for high-temperature settings
• Industrial-grade construction promoting prolonged field service life

Applications


• Suitable for industrial controllers in factory automation
• Ideal for embedded computing in electrical distribution systems
• Used with ruggedised HMI panels requiring dependable storage
• Can be used for data logging in mechanical testing rigs

What physical form does the drive take for Compact installations?


It uses the MO-297 form factor, offering a low-profile internal mounting option suited to space-constrained assemblies.

How thin is the device for tight enclosures?


The drive has a height of 4.85mm, enabling use in slim chassis and stacked module designs.

Which dimensions define its mounting footprint?


The unit measures 29.85mm in width and 50.8mm in length, matching industry small-form-factor layouts.

Is it intended for internal or external use?


The product is designed for internal installation within system housings and enclosures.

What regulatory marking confirms conformity for the UK market?


It carries UKCA approval indicating compliance with applicable local standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy