Transcend MO-297 1 TB Internal SSD
- RS Stock No.:
- 683-049
- Mfr. Part No.:
- TS1THSD460I-VS1
- Manufacturer:
- Transcend
Image representative of range
Subtotal (1 unit)*
€1,077.60
(exc. VAT)
€1,325.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,077.60 |
*price indicative
- RS Stock No.:
- 683-049
- Mfr. Part No.:
- TS1THSD460I-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | MO-297 | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 39.8mm | |
| Standards/Approvals | UKCA | |
| Height | 4mm | |
| Length | 54mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor MO-297 | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 39.8mm | ||
Standards/Approvals UKCA | ||
Height 4mm | ||
Length 54mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Storage Capacity, SATA III Interface - TS1THSD460I-VS1
This Compact internal SSD provides high-capacity, industrial-grade storage for embedded and control systems. Designed for rugged applications, it connects via a SATA III 6Gb/s Interface and is intended for use where reliable solid-state storage is required within constrained spaces.
Features and Benefits:
• 1TB capacity enabling extensive local data retention and logging
• 3D NAND offering increased storage density and endurance
• Industrial-grade construction for sustained field operation
• Wide operating range supporting -40 to 85°C environments
• UKCA approval ensuring conformity with UK regulatory requirements
• 3D NAND offering increased storage density and endurance
• Industrial-grade construction for sustained field operation
• Wide operating range supporting -40 to 85°C environments
• UKCA approval ensuring conformity with UK regulatory requirements
Applications
• Suitable for data logging in automation controllers
• Ideal for embedded computing in industrial machinery
• Used with diagnostic recorders in electrical panels
• Can be used for onboard storage in mobile equipment
• Ideal for embedded computing in industrial machinery
• Used with diagnostic recorders in electrical panels
• Can be used for onboard storage in mobile equipment
What form factor should I plan for when integrating it?
The drive uses the MO-297 form factor and fits into Compact internal mounting arrangements frequently used in embedded boards.
How does the Interface affect system compatibility?
It communicates over a SATA III 6Gb/s link, so host controllers supporting SATA III will provide full throughput and backwards compatibility with lower SATA modes.
What thermal conditions can it tolerate during continuous operation?
The device is specified to operate reliably from -40°C up to a maximum of 85°C, making it suitable for high-temperature installations.
Are there any physical height constraints to consider?
The drive has a low-profile height of 4mm, allowing installation in space-limited enclosures.
