Transcend MO-297 512 GB Internal SSD
- RS Stock No.:
- 682-772
- Mfr. Part No.:
- TS512GHSD460I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€548.41
(exc. VAT)
€674.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €548.41 |
*price indicative
- RS Stock No.:
- 682-772
- Mfr. Part No.:
- TS512GHSD460I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | MO-297 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 39.8mm | |
| Length | 54mm | |
| Height | 4mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 512GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor MO-297 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 39.8mm | ||
Length 54mm | ||
Height 4mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Memory size, SATA III 6 Gb/S Interface Type - TS512GHSD460I
This SSD is a Compact internal storage device designed for embedded and industrial systems. It provides solid-state capacity for controllers and automation equipment, operating across a wide temperature span and using a Serial ATA Interface suited to established industrial platforms.
Features and Benefits:
• 512GB capacity supports large application and data logs
• 3D NAND enhances endurance for continuous writes
• SATA III 6Gb/s Interface enables sustained data transfer
• Industrial-grade build allows deployment in harsh settings
• Operates down to -40°C for cold-environment readiness
• Withstands up to 85°C for high-temperature operation
• 3D NAND enhances endurance for continuous writes
• SATA III 6Gb/s Interface enables sustained data transfer
• Industrial-grade build allows deployment in harsh settings
• Operates down to -40°C for cold-environment readiness
• Withstands up to 85°C for high-temperature operation
Applications
• Suitable for industrial controllers in factory automation
• Ideal for data logging in field measurement instruments
• Used with embedded systems requiring small internal storage
• Can be used for machine Vision buffer storage in production lines
• Suitable for upgrades where MO-297 form factor is required
• Ideal for data logging in field measurement instruments
• Used with embedded systems requiring small internal storage
• Can be used for machine Vision buffer storage in production lines
• Suitable for upgrades where MO-297 form factor is required
What form factor does it use and why does that matter?
It uses the MO-297 form factor, which suits Compact embedded boards and allows replacement in designs that accept that small module footprint.
What approvals or markings indicate regional conformity?
The unit carries UKCA approval, demonstrating conformity with UK regulatory requirements for electronic products.
How thin is the device and what impact does that have on installation?
The module has a 4mm profile, enabling integration into slim enclosures and low-clearance board stacks.
Which Interface should my system support to use this drive?
Your host must provide a SATA III physical Interface
it operates at the 6Gb/s signalling standard for compatibility with SATA controllers.
What operating temperature range can I expect for continuous use?
The device is specified to function from -40°C up to 85°C, making it suitable for both chilled and high-temperature industrial environments.
Related links
- Transcend MO-297 64 GB Internal SSD
- Transcend MO-297 256 GB Internal SSD
- Transcend MO-297 1 TB Internal SSD
- Transcend MO-297 2 TB Internal SSD
- Transcend TS512GMSA452T MO-300A 512 GB Internal SSD
- Transcend TS512GMSA460T MO-300A 512 GB Internal SSD
- Transcend TS256GHSD460I MO-297 256 GB Internal SSD
- Transcend mSATA 512 GB Internal SSD
