Schneider Electric HMIYP6SSD256 2.5 in 256 GB Internal Driver Module
- RS Stock No.:
- 758-885
- Mfr. Part No.:
- HMIYP6SSD256
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€524.03
(exc. VAT)
€644.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €524.03 |
*price indicative
- RS Stock No.:
- 758-885
- Mfr. Part No.:
- HMIYP6SSD256
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Driver Module | |
| Memory Size | 256GB | |
| Model Number | HMIYP6SSD256 | |
| Sub Type | DRIVER | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| NAND Type | MLC | |
| Self-Destruct | No | |
| FIPS Validated | Not Validated | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | SCIP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Driver Module | ||
Memory Size 256GB | ||
Model Number HMIYP6SSD256 | ||
Sub Type DRIVER | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
NAND Type MLC | ||
Self-Destruct No | ||
FIPS Validated Not Validated | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals SCIP | ||
- COO (Country of Origin):
- CN
The Schneider Electric SSD disk serves as a high-performance internal storage solution designed for reliable data management in configured products, ensuring efficient functioning in various computing environments.
Offers a substantial 256 GB flash memory capacity for enhanced data storage
Environmentally rated for operation in ambient temperatures of 0 to 55 °C
Warranty coverage extends for 18 months, ensuring product reliability
Constructed in a Compact 2.5 inch size for versatile integration
Designed with non-condensing humidity tolerance of 10 to 90% for improved durability
Related links
- Schneider Electric HMIYP6M2256 M.2 (2242) 256 GB Internal Driver Module
- Schneider Electric HMIYP6SSD512 2.5 in 512 GB Internal Driver Module
- Schneider Electric HMIYP6M2512 M.2 (2242) 512 GB Internal Driver Module
- Verbatim 2.5 in 256 GB Internal SSD
- Transcend SSD460K 2.5 in 256 GB Internal SSD
- Transcend SSD470K 2.5 in 256 GB Internal SSD
- Transcend TS256GSSD452K 2.5 in 256 GB Internal SSD
- Transcend TS256GSSD472K 2.5 in 256 GB Internal SSD
