Schneider Electric HMIYP6M2256 M.2 (2242) 256 GB Internal Driver Module
- RS Stock No.:
- 759-372
- Mfr. Part No.:
- HMIYP6M2256
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€482.54
(exc. VAT)
€593.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €482.54 |
*price indicative
- RS Stock No.:
- 759-372
- Mfr. Part No.:
- HMIYP6M2256
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | DRIVER | |
| Memory Size | 256GB | |
| Product Type | Driver Module | |
| Model Number | HMIYP6M2256 | |
| Internal/External | Internal | |
| Form Factor | M.2 (2242) | |
| NAND Type | MLC | |
| FIPS Validated | Not Validated | |
| Self-Destruct | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | SCIP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type DRIVER | ||
Memory Size 256GB | ||
Product Type Driver Module | ||
Model Number HMIYP6M2256 | ||
Internal/External Internal | ||
Form Factor M.2 (2242) | ||
NAND Type MLC | ||
FIPS Validated Not Validated | ||
Self-Destruct No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals SCIP | ||
- COO (Country of Origin):
- TW
The Schneider Electric SSD disk is designed for high-performance storage solutions, featuring Advanced technology for reliable internal drive operations. With a Compact M.2 type 2242 form factor, it seamlessly integrates into various systems.
Internal drive supports up to 6 Gbit/s data transfer speeds
Utilizes MLC memory technology for enhanced durability
Operates efficiently in temperatures ranging from 0 to 55 °C
Storage capacity of 256 GB provides ample space for critical applications
Related links
- Schneider Electric HMIYP6M2512 M.2 (2242) 512 GB Internal Driver Module
- Transcend MTE470A M.2 (2242) 256 GB Internal SSD
- Integral Memory INSSD256GM242 M.2 (2242) 256 GB Internal Hard Drive
- Transcend TS256GMTE460T M.2 (2242) 256 GB Internal SSD
- Transcend TS256GMTE480T M.2 (2242) 256 GB Internal SSD
- Transcend TS256GMTE470A-I M.2 (2242) 256 GB Internal SSD
- Transcend TS256GMTE460T-I M.2 (2242) 256 GB Internal SSD
- Integral Memory INSSD256GM2242G3 M.2 (2242) 256 GB Internal Hard Drive
