Integral Memory INSSD256GM242 M.2 (2242) 256 GB Internal Hard Drive
- RS Stock No.:
- 888-093
- Mfr. Part No.:
- INSSD256GM242
- Manufacturer:
- Integral Memory
Image representative of range
Subtotal (1 unit)*
€95.23
(exc. VAT)
€117.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €95.23 |
*price indicative
- RS Stock No.:
- 888-093
- Mfr. Part No.:
- INSSD256GM242
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Model Number | INSSD256GM242 | |
| Memory Size | 256GB | |
| Product Type | Hard Drive | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2242) | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 22mm | |
| Length | 2.25mm | |
| Standards/Approvals | RoHS | |
| Width | 42mm | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Model Number INSSD256GM242 | ||
Memory Size 256GB | ||
Product Type Hard Drive | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2242) | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Height 22mm | ||
Length 2.25mm | ||
Standards/Approvals RoHS | ||
Width 42mm | ||
- COO (Country of Origin):
- CN
The Integral Memory Solid State Drive brings high speed and reliability to laptops and ultrabooks. Its low profile design makes it Ideal for Compact devices and compatible desktop motherboards.
Supports M and B Key sockets
Shock resistance with no moving parts for tough conditions
Supports SMART self-monitoring analysis and reporting technology
Related links
- Integral Memory INSSD512GM242 M.2 (2242) 256 GB Internal Hard Drive
- Integral Memory INSSD256GM2242G3 M.2 (2242) 256 GB Internal Hard Drive
- Transcend MTS560T-I M.2 2242 256 GB Internal SSD Hard Drive
- Transcend MTE470A M.2 (2242) 256 GB Internal SSD
- Transcend TS256GMTE480T M.2 (2242) 256 GB Internal SSD
- Transcend TS256GMTE470A-I M.2 (2242) 256 GB Internal SSD
- Transcend TS256GMTE460T M.2 (2242) 256 GB Internal SSD
- Transcend TS256GMTE460T-I M.2 (2242) 256 GB Internal SSD
