Transcend SSD510 2.5 in 128 GB Internal SSD Hard Drive
- RS Stock No.:
- 124-9686
- Mfr. Part No.:
- TS128GSSD510K
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9686
- Mfr. Part No.:
- TS128GSSD510K
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | SSD510 | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | 2.5 in | |
| Capacity | 128 GB | |
| Interface | SATA III | |
| Nand Type | MLC | |
| Dimensions | 100 x 69.85 x 6.8mm | |
| Length | 100mm | |
| Width | 69.85mm | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model SSD510 | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor 2.5 in | ||
Capacity 128 GB | ||
Interface SATA III | ||
Nand Type MLC | ||
Dimensions 100 x 69.85 x 6.8mm | ||
Length 100mm | ||
Width 69.85mm | ||
Height 6.8mm | ||
- COO (Country of Origin):
- TW
Transcend SSD Hard Drive, 128GB Capacity, 2.5 in Form Factor - TS128GSSD510K
This solid state drive is designed as a versatile storage solution. The 2.5 inch SSD boasts a capacity of 128GB, making it suitable for a wide range of applications. With dimensions of 100 x 69.85 x 6.8mm and weighing just 63g, it enhances the performance of various devices while maintaining a compact form factor. The SATA III interface facilitates fast data transfer, ensuring a reliable experience for users.
Features & Benefits
• Internal SSD offers high-speed performance with SATA III 6GB/s
• MLC NAND technology ensures robust data retention
• Power shield protects against data loss during outages
• Slim design optimises space in ultrabooks and laptops
• Supports advanced garbage collection for consistent performance
• Temperature tolerance from 0 to 70°C for industrial use
Applications
• Suitable for Ultrabooks and laptops requiring efficient storage
• Optimally functions in gaming systems for rapid load times
• Ideal for automation and electronics in harsh environments
• Can be integrated into mechanical systems needing reliable data storage
What type of data retention does this SSD offer?
The product utilises MLC NAND technology which provides robust data retention capabilities, making it reliable for storing sensitive information across various applications.
How does this SSD enhance device performance?
Its SATA III 6GB/s interface ensures rapid data transfer speeds, significantly reducing load times and improving overall system responsiveness.
What kind of environments can this SSD operate in?
It can function effectively in environments with temperatures ranging from 0 to 70°C, making it suitable for a variety of industrial applications.
What protective features does this SSD include to avoid data loss?
It includes a power shield feature that prevents data loss during unexpected power outages, enhancing overall data integrity and security.
Is periodic data maintenance required for optimal functioning?
Yes, the SSD supports advanced garbage collection and TRIM commands, which help maintain performance and longevity by managing data efficiently over time.
Related links
- Transcend SSD510 2.5 in 128 GB Internal
- Transcend SSD510 2.5 in 64 GB Internal SSD Hard Drive
- Transcend MTS600 M.2 128 GB Internal SSD Hard Drive
- Transcend HSD370 SlimSATA 128 GB Internal SSD Hard Drive
- Transcend MTS550T M.2 128 GB Internal SSD Hard Drive
- Transcend MTS800I M.2 128 GB Internal SSD Hard Drive
- Transcend MTS400I M.2 128 GB Internal SSD Hard Drive
- Transcend SSD570 2.5 in 32 GB Internal SSD Hard Drive
