Transcend MTS800I M.2 128 GB Internal SSD Hard Drive
- RS Stock No.:
- 240-5431
- Mfr. Part No.:
- TS128GMTS800I
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-5431
- Mfr. Part No.:
- TS128GMTS800I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | MTS800I | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial | No | |
| Interface | SATA III | |
| Capacity | 128 GB | |
| Nand Type | MLC | |
| Self-Destruct | No | |
| Temperature Range | -40 → +85°C | |
| Dimensions | 80 x 22 x 3.58mm | |
| Length | 80mm | |
| Width | 22mm | |
| Weight | 9g | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model MTS800I | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial No | ||
Interface SATA III | ||
Capacity 128 GB | ||
Nand Type MLC | ||
Self-Destruct No | ||
Temperature Range -40 → +85°C | ||
Dimensions 80 x 22 x 3.58mm | ||
Length 80mm | ||
Width 22mm | ||
Weight 9g | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend SSD Hard Drive, 128GB Capacity, SATA III Interface - TS128GMTS800I
This solid state drive from Transcend delivers exceptional performance and durability in a compact M.2 form factor. Designed with space considerations in mind, it measures 80mm x 22mm x 3.58mm and weighs just 9g. With a capacity of 128GB, it offers a reliable solution for various computing needs, especially for ultrabooks and lightweight devices.
Features & Benefits
• Supports SATA III 6GB/s for rapid data transfer
• Wide temperature range (-40°C to 85°C) for versatility
• Compact design ideal for space-constrained applications
• Integrated with MLC NAND for improved performance and durability
• Uses DDR3 DRAM Cache for enhanced speed during operations
• Advanced wear-levelling technology ensures longevity
• Wide temperature range (-40°C to 85°C) for versatility
• Compact design ideal for space-constrained applications
• Integrated with MLC NAND for improved performance and durability
• Uses DDR3 DRAM Cache for enhanced speed during operations
• Advanced wear-levelling technology ensures longevity
Applications
• Used with ultrabooks and thin laptops for enhanced performance
• Suitable for high-performance computing in industrial devices
• Ideal for multimedia workstations in mechanical environments
• Employed in automation systems requiring compact SSD storage
• For rugged with high-temperature requirements
• Suitable for high-performance computing in industrial devices
• Ideal for multimedia workstations in mechanical environments
• Employed in automation systems requiring compact SSD storage
• For rugged with high-temperature requirements
What are the advantages of using MLC NAND in this drive?
The inclusion of MLC NAND technology improves read and write speeds, enhances durability, and ensures more efficient data management, making it ideal for demanding applications.
How does the temperature rating affect performance in harsh environments?
The wide temperature rating allows this drive to maintain functionality in both extreme cold and heat, reducing the risk of failure in critical industrial applications.
What type of applications benefit most from this small form factor?
Compact SSDs like this one are particularly valuable in portable devices where space is limited, allowing high-capacity storage without compromising on size or weight.
How does the DDR3 DRAM Cache benefit data processing?
The embedded DRAM Cache increases data access speeds by storing frequently used information, leading to reduced loading times and improved overall system responsiveness.
Related links
- Transcend MTS800I M.2 32 GB Internal SSD
- Transcend MTS800I M.2 512 GB Internal SSD
- Transcend MTS800I M.2 64 GB Internal SSD
- Transcend MTS550T M.2 128 GB Internal SSD Hard Drive
- Transcend MTS400I M.2 128 GB Internal SSD Hard Drive
- Transcend MTS600 M.2 128 GB Internal SSD Hard Drive
- Transcend HSD370 SlimSATA 128 GB Internal SSD Hard Drive
- Transcend SSD510 2.5 in 128 GB Internal SSD Hard Drive
