Transcend MTS400I M.2 128 GB Internal SSD Hard Drive
- RS Stock No.:
- 240-5426
- Mfr. Part No.:
- TS128GMTS400I
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-5426
- Mfr. Part No.:
- TS128GMTS400I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | MTS400I | |
| Internal/External | Internal | |
| Industrial | No | |
| Form Factor | M.2 | |
| Capacity | 128 GB | |
| Interface | SATA III | |
| Nand Type | MLC | |
| Self-Destruct | No | |
| Temperature Range | -40 → +85°C | |
| Dimensions | 42 x 22 x 3.58mm | |
| Length | 42mm | |
| Width | 22mm | |
| Height | 3.58mm | |
| Weight | 5g | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model MTS400I | ||
Internal/External Internal | ||
Industrial No | ||
Form Factor M.2 | ||
Capacity 128 GB | ||
Interface SATA III | ||
Nand Type MLC | ||
Self-Destruct No | ||
Temperature Range -40 → +85°C | ||
Dimensions 42 x 22 x 3.58mm | ||
Length 42mm | ||
Width 22mm | ||
Height 3.58mm | ||
Weight 5g | ||
- COO (Country of Origin):
- TW
Transcend SSD Hard Drive, 128GB Capacity, SATA III Interface - TS128GMTS400I
This solid state drive hard drive is a high-performance storage solution ideal for small form factor devices. The Transcend MTS400I features a compact M.2 design, measuring 42mm x 22mm x 3.58mm, making it easy to integrate into ultrabooks, thin laptops, and tablets. With a storage capacity of 128GB and powered by a reliable SATA III 6GB/s interface, it delivers exceptional speed and efficiency for everyday computing and demanding multimedia tasks.
Features & Benefits
• Supports SATA III SSD speeds for faster data transfers
• Wide temperature range guarantees reliable operation under extreme conditions
• Utilises MLC NAND technology for improved endurance and performance
• Compact design makes it ideal for mobile computing applications
• Supports advanced features including S.M.A.R.T. and TRIM for optimised system performance
• Energy-efficient with a low power consumption mode for energy savings
• Wide temperature range guarantees reliable operation under extreme conditions
• Utilises MLC NAND technology for improved endurance and performance
• Compact design makes it ideal for mobile computing applications
• Supports advanced features including S.M.A.R.T. and TRIM for optimised system performance
• Energy-efficient with a low power consumption mode for energy savings
Applications
• Used for embedded systems in automation and electronics
• Suitable for high-performance laptops and portable devices
• Ideal for requiring robust and reliable storage solutions
• Applied in environments with varying temperature conditions for enhanced reliability
• Suitable for high-performance laptops and portable devices
• Ideal for requiring robust and reliable storage solutions
• Applied in environments with varying temperature conditions for enhanced reliability
How does the temperature tolerance affect the drive's performance in varying environments?
The wide temperature range of -40°C to 85°C ensures consistent functionality across different conditions, making it suitable for use in various climate-sensitive applications. This ensures that it remains operational even in extreme heat or cold, contributing to its reliability in critical environments.
What are the implications of using MLC NAND technology in this solid state drive?
Using MLC NAND technology allows for better performance and endurance, improving read and write speeds and ensuring a longer lifespan for the drive. It is particularly beneficial for tasks that involve frequent data write cycles, making it a strong choice for demanding applications.
How does the use of a SATA III 6GB/s interface benefit data transfer speeds?
The SATA III interface offers significantly higher data transfer rates compared to older SATA versions, resulting in quicker loading times for applications and files. This advantage is essential for users who require fast access to data in their daily computing tasks.
Related links
- Transcend MTS400I M.2 256 GB Internal SSD Hard Drive
- Transcend MTS550T M.2 128 GB Internal SSD Hard Drive
- Transcend MTS600 M.2 128 GB Internal SSD Hard Drive
- Transcend MTS800I M.2 128 GB Internal SSD Hard Drive
- Transcend MTS400I M.2 512 GB Internal SSD
- Transcend MTS400I M.2 64 GB Internal SSD
- Transcend MTS802M M.2 128 GB Internal SSD Drive
- Transcend MTS802I M.2 128 GB Internal SSD Drive
