iStorage diskAshur2 500 GB External External Hard Drive
- RS Stock No.:
- 144-1019
- Mfr. Part No.:
- IS-DA2-256-500-R
- Manufacturer:
- iStorage
Subtotal (1 unit)*
€277.07
(exc. VAT)
€340.80
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.07 |
*price indicative
- RS Stock No.:
- 144-1019
- Mfr. Part No.:
- IS-DA2-256-500-R
- Manufacturer:
- iStorage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iStorage | |
| Memory Size | 500GB | |
| Product Type | External Hard Drive | |
| Model Number | diskAshur2 | |
| Sub Type | HDD | |
| Internal/External | External | |
| Self-Destruct | Yes | |
| Interface Type | USB 3.1 | |
| Encryption Level | AES-256 | |
| FIPS Validated | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 19mm | |
| Standards/Approvals | No | |
| Length | 84mm | |
| Height | 124mm | |
| Select all | ||
|---|---|---|
Brand iStorage | ||
Memory Size 500GB | ||
Product Type External Hard Drive | ||
Model Number diskAshur2 | ||
Sub Type HDD | ||
Internal/External External | ||
Self-Destruct Yes | ||
Interface Type USB 3.1 | ||
Encryption Level AES-256 | ||
FIPS Validated Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 19mm | ||
Standards/Approvals No | ||
Length 84mm | ||
Height 124mm | ||
- COO (Country of Origin):
- CN
iStorage diskAshur2 hard Drive
The diskAshur2 has an easy-to-use keypad design enabling you to access the drive with your own unique 7 to 15-digit PIN. With software free setup and operation, the diskAshur2 works across all operating systems. Ideal for all versions of MS Windows, macOS, Linux, Android, Chrome, Thin Clients, Zero Clients and embedded systems
• USB 3.1 Portable Encrypted Hard Drive
• FIPS PUB 197 validated
• PINs and encryption keys are always encrypted while at rest
• AES-XTS 256-bit hardware encryption – no software required
• OS and Platform independent
• Tamper Proof
• Desk Lock Slot
• Employs EDGE Technology
Unlike other solutions, the diskAshur2 reacts to an automated attack by entering the deadlock frozen state, which renders all such attacks as useless
Related links
- iStorage diskAshur2 500 GB External External Hard Drive
- iStorage diskAshur2 500 GB External Portable Hard Drive
- iStorage diskAshur2 63 mm 500 GB External Hard Disk Drive
- iStorage diskAshur2 2 TB External External Hard Drive
- iStorage diskAshur2 1 TB External External Hard Drive
- iStorage HDD 500 GB External Hard Disk Drive
- iStorage diskAshur2 1 TB External Hard Disk Drive
- Integral Memory INSSD500GPORT3.2SLIMXS Portable SSD 500 GB External Hard Drive
