Integral Memory INSSD500GPORT3.2SLIMXS Portable SSD 500 GB External Hard Drive
- RS Stock No.:
- 888-135
- Mfr. Part No.:
- INSSD500GPORT3.2SLIMXS
- Manufacturer:
- Integral Memory
Image representative of range
Subtotal (1 unit)*
€305.50
(exc. VAT)
€375.76
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €305.50 |
*price indicative
- RS Stock No.:
- 888-135
- Mfr. Part No.:
- INSSD500GPORT3.2SLIMXS
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Sub Type | SSD | |
| Product Type | Hard Drive | |
| Memory Size | 500GB | |
| Model Number | INSSD500GPORT3.2SLIMXS | |
| Internal/External | External | |
| Form Factor | Portable SSD | |
| Interface Type | USB 3.2 Gen 2 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 7mm | |
| Height | 74mm | |
| Width | 34mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Sub Type SSD | ||
Product Type Hard Drive | ||
Memory Size 500GB | ||
Model Number INSSD500GPORT3.2SLIMXS | ||
Internal/External External | ||
Form Factor Portable SSD | ||
Interface Type USB 3.2 Gen 2 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Length 7mm | ||
Height 74mm | ||
Width 34mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Integral Memory Portable SSD delivers super-speed performance within a Compact design to handle demanding tasks without compromise. Built to the highest standards with a slim metal casing it provides ultimate protection and portable convenience.
USB 3.2 Gen 2x2 Interface provides up to 2000MB/s read and 2000MB/s write speeds
Plug and Play design requires no apps or drivers
Compatible with Windows Mac Linux Android Smart TVs and gaming systems
Related links
- Transcend Portable SSD 500 GB External SSD
- KIOXIA LXD20K500GG8 Portable SSD 500 GB External SSD
- Kingston XS2000 Portable 500 GB External SSD
- KIOXIA EXCERIA PLUS Portable 500 GB External SSD
- Seagate LACIE RUGGED SSD 500 GB External SSD
- iStorage diskAshur2 63 mm 500 GB External Hard Disk Drive
- iStorage HDD 500 GB External Hard Disk Drive
- Integral Memory INSSD1TPORT3.2SLIMXS Portable SSD 1 TB External Hard Drive
