iStorage diskAshur2 500 GB External External Hard Drive
- RS Stock No.:
- 144-1022
- Mfr. Part No.:
- IS-DA2-256-500-BE
- Manufacturer:
- iStorage
Subtotal (1 unit)*
€350.48
(exc. VAT)
€431.09
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €350.48 |
*price indicative
- RS Stock No.:
- 144-1022
- Mfr. Part No.:
- IS-DA2-256-500-BE
- Manufacturer:
- iStorage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iStorage | |
| Sub Type | HDD | |
| Product Type | External Hard Drive | |
| Memory Size | 500GB | |
| Model Number | diskAshur2 | |
| Internal/External | External | |
| FIPS Validated | 140-2 | |
| Self-Destruct | Yes | |
| Interface Type | USB 3.1 | |
| Encryption Level | AES-256 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 84mm | |
| Width | 19mm | |
| Standards/Approvals | No | |
| Height | 124mm | |
| Select all | ||
|---|---|---|
Brand iStorage | ||
Sub Type HDD | ||
Product Type External Hard Drive | ||
Memory Size 500GB | ||
Model Number diskAshur2 | ||
Internal/External External | ||
FIPS Validated 140-2 | ||
Self-Destruct Yes | ||
Interface Type USB 3.1 | ||
Encryption Level AES-256 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 84mm | ||
Width 19mm | ||
Standards/Approvals No | ||
Height 124mm | ||
- COO (Country of Origin):
- CN
iStorage diskAshur2 hard Drive
The diskAshur2 has an easy-to-use keypad design enabling you to access the drive with your own unique 7 to 15-digit PIN. With software free setup and operation, the diskAshur2 works across all operating systems. Ideal for all versions of MS Windows, macOS, Linux, Android, Chrome, Thin Clients, Zero Clients and embedded systems
• USB 3.1 Portable Encrypted Hard Drive
• FIPS PUB 197 validated
• PINs and encryption keys are always encrypted while at rest
• AES-XTS 256-bit hardware encryption – no software required
• OS and Platform independent
• Tamper Proof
• Desk Lock Slot
• Employs EDGE Technology
Unlike other solutions, the diskAshur2 reacts to an automated attack by entering the deadlock frozen state, which renders all such attacks as useless
Related links
- iStorage diskAshur2 500 GB External External Hard Drive
- iStorage diskAshur2 500 GB External Portable Hard Drive
- iStorage diskAshur2 2 TB External External Hard Drive
- iStorage diskAshur2 63 mm 500 GB External Hard Disk Drive
- iStorage diskAshur2 1 TB External External Hard Drive
- Integral Memory INSSD500GPORT3.2SLIMXS Portable SSD 500 GB External Hard Drive
- Lexar Portable 32 GB External Hard Drive
- Lexar Portable 16 GB External Hard Drive
