Transcend MSA370I mSATA 64 GB Internal SSD Hard Drive
- RS Stock No.:
- 186-4637
- Mfr. Part No.:
- TS64GMSA370I
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-4637
- Mfr. Part No.:
- TS64GMSA370I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | MSA370I | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | mSATA | |
| Capacity | 64 GB | |
| Nand Type | MLC | |
| Temperature Range | -40 → +85°C | |
| Dimensions | 50.8 x 29.85 x 4.85mm | |
| Length | 50.8mm | |
| Width | 29.85mm | |
| Height | 4.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model MSA370I | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor mSATA | ||
Capacity 64 GB | ||
Nand Type MLC | ||
Temperature Range -40 → +85°C | ||
Dimensions 50.8 x 29.85 x 4.85mm | ||
Length 50.8mm | ||
Width 29.85mm | ||
Height 4.85mm | ||
- COO (Country of Origin):
- TW
Supporting the next-generation Serial ATA interface and built around a powerful controller, Transcend's SATA III 6Gb/s MSA370I mSATA SSDs deliver blazing-fast performance and long-term reliability. The compact mSATA form factor is just one-eighth the size of a standard 2.5" SSD, making it perfect for use in space-constricted portable devices such as ultrabooks, tablet PCs, and slim servers.
Advanced Global Wear-Levelling and Block management for reliability
Built-in ECC (Error Correction Code) functionality
DDR3 DRAM cache
Supports Advanced Garbage Collection, Enhanced S.M.A.R.T. function, Security Command, and Device Sleep Mode (DevSleep)
Supports Trim and NCQ command
MLC NAND Flash
Built-in ECC (Error Correction Code) functionality
DDR3 DRAM cache
Supports Advanced Garbage Collection, Enhanced S.M.A.R.T. function, Security Command, and Device Sleep Mode (DevSleep)
Supports Trim and NCQ command
MLC NAND Flash
Related links
- Transcend MSA370I mSATA 128 GB Internal SSD
- Transcend HSD452T SlimSATA 64 GB Internal SSD Hard Drive
- Transcend SSD510 2.5 in 64 GB Internal SSD Hard Drive
- Transcend MSA570 mSATA 16 GB Internal SSD Hard Drive
- Transcend MSA510 mSATA 32 GB Internal SSD Hard Drive
- Transcend MSA380M mSATA 64 GB Internal SSD Drive
- Transcend MSA452P mSATA 64 GB Internal SSD Drive
- Transcend MSA372M mSATA 64 GB Internal SSD
