Transcend MSA452P mSATA 64 GB Internal SSD Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
245-0100
Mfr. Part No.:
TS64GMSA452P
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model

MSA452P

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

mSATA

Industrial

Yes

Interface

SATA III

Capacity

64 GB

Nand Type

3D

Temperature Range

-20 → +75°C

Dimensions

50.8 x 29.85 x 4.85mm

Length

50.8mm

Width

29.85mm

Height

4.85mm

Weight

8g

COO (Country of Origin):
TW

Transcend Solid State Drive, 64GB Capacity, mSATA Form Factor - TS64GMSA452P


This solid state drive is designed to deliver high-speed data transfer and excellent performance in compact environments. Featuring a capacity of 64GB, this internal mSATA SSD utilises SATA III technology for optimal connectivity. With dimensions of 50.8mm x 29.85mm x 4.85mm and weighing just 8 g, it is well-suited for space-constrained applications.

Features & Benefits


• Utilises 3D NAND technology for improved storage efficiency
• Operating temperature range from -20°C to 75°C for high-temperature durability
• Enhanced performance with embedded DDR3 DRAM cache memory
• Built-in Intelligent Power Shield protects against data loss
• High endurance rating of 3K Programme/Erase cycles for reliable operation
• Features Corner Bond technology for increased mechanical resilience

Applications


• Ideal for use in Ultrabooks and slim servers
• Suitable for tablet PCs and other portable devices
• Useful in industrial requiring robustness
• For automated systems requiring fast data access

What technologies enhance the performance and reliability of this SSD?


This SSD employs advanced 3D NAND technology, which increases storage efficiency, and benefits from a DDR3 DRAM cache that allows for quick data access. Additionally, the Intelligent Power Shield ensures data integrity in the event of unexpected power interruptions.

How does the operating temperature range benefit industrial applications?


With its extended operating temperature range of -20°C to 75°C, it is designed to function in diverse environments, making it suitable for industrial settings where temperature fluctuations may occur.

What features contribute to the durability and longevity of this SSD?


The SSD incorporates Corner Bond technology, which fortifies key components, and a high endurance rating of 3K Programme/Erase cycles, ultimately providing a robust solution for long-term usage in demanding applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy