Transcend MSA380M mSATA 64 GB Internal SSD Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
245-0099
Mfr. Part No.:
TS64GMSA380M
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Hard Drive Type

SSD

Model

MSA380M

Internal/External

Internal

Form Factor

mSATA

Industrial

Yes

Capacity

64 GB

Interface

SATA III

Nand Type

MLC

Temperature Range

0 → +70°C

Dimensions

50.8 x 29.85 x 4.85mm

Length

50.8mm

Width

29.85mm

Height

4.85mm

Weight

8g

COO (Country of Origin):
TW

Transcend Solid State Drive, 64GB Capacity, mSATA Form Factor - TS64GMSA380M


This solid state drive is a high-performance mSATA SSD from Transcend, designed for demanding applications requiring swift data access. Its compact dimensions of 50.8mm x 29.85mm x 4.85mm make it ideal for space-restricted portable devices, including Ultrabooks and slim servers. Constructed with MLC NAND technology, this internal solid state drive ensures both speed and reliability, catering specifically to the automation and electronics industries.

Features & Benefits


• Supports SATA III 6GB/s interface for rapid data transfer
• Operating temperature range from 0°C to 70°C enhances versatility
• Offers 70,000 IOPS for 4K random read performance
• Embedded DDR3 DRAM cache optimises overall efficiency
• Static data refresh improves data integrity over time
• Built-in BCH ECC functionality ensures error correction

Applications


• Suitable for portable device upgrades
• Ideal for industrial requiring compact storage
• Utilised in tablet PCs for enhanced performance
• For slim servers in data-intensive environments

What makes this SSD suitable for high-demand environments?


The high-performance specifications, including an operating environment of 0 to 70°C, coupled with an MTBF of 2,500,000 hours, make it reliable for rigorous tasks.

How does the error correction feature enhance data reliability?


The built-in BCH ECC functionality proactively detects and corrects potential errors, ensuring the integrity of stored data over prolonged usage.

What power consumption levels can be expected during operation and sleep?


During operation, it consumes approximately 1.82 watts, while in sleep mode, it significantly reduces to 0.28 watts, optimising energy efficiency across varied applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy