Transcend MTS430S M.2 128 GB Internal SSD
- RS Stock No.:
- 187-1737
- Distrelec Article No.:
- 302-49-069
- Mfr. Part No.:
- TS128GMTS430S
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€99.46
(exc. VAT)
€122.34
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.46 |
*price indicative
- RS Stock No.:
- 187-1737
- Distrelec Article No.:
- 302-49-069
- Mfr. Part No.:
- TS128GMTS430S
- Manufacturer:
- Transcend
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
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Model Number | MTS430S | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| NAND Type | TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 3.58mm | |
| Width | 22mm | |
| Standards/Approvals | FCC, CE, EAC | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Model Number MTS430S | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
NAND Type TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Height 3.58mm | ||
Width 22mm | ||
Standards/Approvals FCC, CE, EAC | ||
Length 42mm | ||
- COO (Country of Origin):
- TW
Transcend's ultra-compact SATA III 6Gb/s M.2 SSD 430S addresses the high-performance needs and strict size limitations of small form factor devices, best suited for Ultrabooks and thin, light notebooks. Boasting high-quality flash chips, DDR3 DRAM cache, and enhanced firmware algorithms, Transcend's M.2 SSD 430S delivers optimal reliability.
Space-saving M.2 Type 2242 form factor
Up to 560 MB/s read, 500 MB/s write
3D NAND flash memory
RAID engine and LDPC coding for data integrity, DDR3 DRAM cache for short access times
Supports DevSleep ultra low power state, S.M.A.R.T., TRIM, and NCQ commands
Related links
- Transcend M.2 128 GB Internal SSD
- Transcend MTE662P M.2 128 GB Internal SSD
- Transcend MTE110S M.2 128 GB Internal SSD
- Transcend MTS952T2 M.2 128 GB Internal SSD
- Transcend MTE352T M.2 128 GB Internal SSD
- Transcend MTS960T M.2 128 GB Internal SSD
- Transcend MTS810M M.2 128 GB Internal SSD
- Transcend MTE452T2 M.2 128 GB Internal SSD