Verbatim Vx500 120 GB External SSD
- RS Stock No.:
- 188-4763
- Mfr. Part No.:
- 47441
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€82.20
(exc. VAT)
€101.11
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.20 |
*price indicative
- RS Stock No.:
- 188-4763
- Mfr. Part No.:
- 47441
- Manufacturer:
- Verbatim
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
| Brand | Verbatim | |
| Product Type | SSD | |
| Model Number | Vx500 | |
| Memory Size | 120GB | |
| Sub Type | SSD | |
| Internal/External | External | |
| Interface Type | USB 3.1 | |
| Encryption Level | 256 bit | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | ISO/IEC 16963 | |
| Length | 92mm | |
| Width | 29mm | |
| Height | 9mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type SSD | ||
Model Number Vx500 | ||
Memory Size 120GB | ||
Sub Type SSD | ||
Internal/External External | ||
Interface Type USB 3.1 | ||
Encryption Level 256 bit | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals ISO/IEC 16963 | ||
Length 92mm | ||
Width 29mm | ||
Height 9mm | ||
- COO (Country of Origin):
- CN
USB 3.1 Gen 2 Performance
Up to 500 MB/s read and up to 440 MB/s write speed
Sleek space grey aluminium design
Small in size - 92mm x 29mm x 9mm / 29 grams
Supplied with USB-C & USB-A cables
Related links
- Verbatim Vx500 240 GB External SSD
- Verbatim Vx500 480 GB External SSD
- Verbatim Metal Mini 512GB M.2 512 GB External SSD
- Verbatim M.2 512 GB External SSD
- Verbatim M.2 128 GB External SSD
- Verbatim Store n Go 512GB Slim 512 GB External SSD
- Verbatim Store n Go 256GB Slim 256 GB External SSD
- Verbatim 2.5 in 512 GB External SSD