Verbatim 2.5 in 512 GB External SSD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€187.48

(exc. VAT)

€230.60

(inc. VAT)

RS Stock No.:
244-4587
Mfr. Part No.:
53236
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Form Factor

2.5 in

Memory Size

512 GB

Internal/External

External

Product Type

SSD

Industrial Grade

No

Interface Type

USB 2.0

NAND Type

SLC

Sub Type

SSD

COO (Country of Origin):
TH
The Verbatim Store 'n' Go Mini SSD handles large data transfers quickly, ideal for video editing, moving large amounts of data or maximising gaming performance. It uses flash memory storage, offering fast speeds and high performance and has no moving part

Ultra small and lightweight solid state drive

High speed data transfer

Nero Backup Software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy