Verbatim M.2 128 GB External SSD

Unavailable
RS will no longer stock this product.
RS Stock No.:
244-4617
Mfr. Part No.:
69283
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Memory Size

128GB

Sub Type

SSD

Product Type

SSD

Internal/External

External

Industrial Grade

No

Form Factor

M.2

NAND Type

SLC

Interface Type

USB 3.2 Gen 2

Length

100mm

Standards/Approvals

No

Width

39mm

Height

8.6mm

COO (Country of Origin):
CN
The Verbatim External SSD is ideal for transferring large sized data including 4K videos, high resolution photos, games and more. Its enhanced performance makes it ideal for running virtual machines on your computer.

Store and share files between different devices at high speed

Up to 520 MB/s read and 400 MB/s write speed

Sleek space grey aluminium design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy