Transcend MTE652T2 M.2 128 GB Internal SSD
- RS Stock No.:
- 240-5423
- Mfr. Part No.:
- TS128GMTE652T2
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€307.54
(exc. VAT)
€378.27
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.54 |
*price indicative
- RS Stock No.:
- 240-5423
- Mfr. Part No.:
- TS128GMTE652T2
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MTE652T2 | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | No | |
| NAND Type | 3D | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Encryption Level | AES | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 80mm | |
| Height | 3.58mm | |
| Standards/Approvals | BSMI, CE, FCC | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MTE652T2 | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade No | ||
NAND Type 3D | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Encryption Level AES | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Length 80mm | ||
Height 3.58mm | ||
Standards/Approvals BSMI, CE, FCC | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Storage Capacity, PCIe Gen 3.0 x4 NVMe Interface - TS128GMTE652T2
This SSD is a Compact internal storage device designed for high-speed data transfer in modern systems. It connects via a PCIe Gen3 x4 NVMe Interface in an M.2 form factor and is intended for integration into laptops and embedded equipment used in automation, electronics and mechanical control systems. The drive uses 3D NAND flash and includes AES encryption for data protection while operating across a wide temperature range.
Features and Benefits:
• PCIe Gen3 x4 Interface enabling low-latency throughput • AES encryption providing on-drive data security • 3D NAND construction delivering dense flash capacity • Wide temperature tolerance supporting harsh environments • Internal M.2 format for direct motherboard integration
Applications
• Suitable for industrial control systems requiring Compact storage • Ideal for data logging in automation and test rigs • Used with ruggedised laptops for field diagnostics • Can be used for firmware storage in electronic assemblies
What thermal range can it tolerate during continuous operation?
It operates between -20°C and 75°C, allowing use in both cold-start and elevated-temperature installations.
How is compatibility ensured with modern host platforms?
The device presents as an NVMe drive over a PCIe Gen3 x4 link, matching standard M.2 slots that support NVMe signalling.
What form factor and physical footprint does it occupy?
The module conforms to an M.2 profile with an 80mm length and 22mm width for common M.2 2280 slots.
Which certifications indicate regulatory approval for deployment?
It meets recognised safety and electromagnetic standards as indicated by BSMI, CE and FCC markings.
Related links
- Transcend MTE652T2 M.2 64 GB Internal SSD
- Transcend MTE652T2 M.2 256 GB Internal SSD
- Transcend MTE652T2 M.2 512 GB Internal SSD
- Transcend M.2 128 GB Internal SSD
- Transcend MTE352T M.2 128 GB Internal SSD
- Transcend MTS952T2 M.2 128 GB Internal SSD
- Transcend MTE662P M.2 128 GB Internal SSD
- Transcend MTE110S M.2 128 GB Internal SSD
