Transcend MTS802I M.2 128 GB Internal SSD Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
244-9978
Mfr. Part No.:
TS128GMTS802I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Hard Drive Type

SSD

Model

MTS802I

Internal/External

Internal

Form Factor

M.2

Industrial

Yes

Interface

SATA III

Capacity

128 GB

Nand Type

MLC

Self-Destruct

No

Temperature Range

-40 → +85°C

Dimensions

80 x 22 x 3.58mm

Length

80mm

Width

22mm

Height

3.58mm

Weight

9g

COO (Country of Origin):
TW

Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS128GMTS802I


This solid state drive is designed for internal use, featuring an M.2 form factor and a compact profile of 80mm x 22mm x 3.58mm. The Transcend SSD is engineered to meet the high-performance requirements of small form factor devices, such as ultrabooks, slim laptops, and tablets. With a capacity of 128GB, this SSD operates over a SATA III 6GB/s interface, ensuring quick data transfer and efficiency.

Features & Benefits


• High-speed performance with sequential read speeds of up to 530 MB/s
• Operates effectively in temperatures from -40°C to 85°C
• Embedded DDR3 DRAM cache for enhanced data management
• Utilises MLC NAND flash for improved endurance and reliability
• Compact size makes it ideal for space-constrained applications
• Support for TRIM command and NCQ for optimal performance

Applications


• Used in high-performance computing for real-time data processing
• Ideal for embedded systems requiring compact storage solutions
• Employed in industrial where high-temperature reliability is essential
• Compatible with thin-client environments demanding efficient operation
• Used in automotive and automation systems for data logging

What temperatures can this device operate within without failure?


The SSD operates effectively in extreme temperatures, ranging from -40°C to 85°C, making it suitable for industrial applications.

How does the embedded cache enhance performance in everyday tasks?


The DDR3 DRAM cache significantly increases read and write efficiency, improving overall system responsiveness during everyday computing tasks and demanding applications.

What level of data writes can I expect during daily usage?


This SSD supports up to 2,360 TBW, which translates to approximately 2.6 drive writes per day over three years, ensuring reliability in data-intensive environments.

Can this SSD handle high shock and vibration environments?


Yes, it is designed to withstand shocks of up to 1500 G and vibrations of 20 G, making it suitable for various industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy