Transcend MSA452T-I mSATA 256 GB Internal SSD
- RS Stock No.:
- 240-5478
- Mfr. Part No.:
- TS256GMSA452T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€466.01
(exc. VAT)
€573.19
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.01 |
*price indicative
- RS Stock No.:
- 240-5478
- Mfr. Part No.:
- TS256GMSA452T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Model Number | MSA452T-I | |
| Product Type | SSD | |
| Memory Size | 256GB | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.85mm | |
| Length | 50.8mm | |
| Standards/Approvals | JEDEC MO-300A, RoHS 2.0, FCC, BSMI, CE | |
| Width | 29.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Model Number MSA452T-I | ||
Product Type SSD | ||
Memory Size 256GB | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 4.85mm | ||
Length 50.8mm | ||
Standards/Approvals JEDEC MO-300A, RoHS 2.0, FCC, BSMI, CE | ||
Width 29.85mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 256GB Capacity, SATA III 6 Gb/S Interface - TS256GMSA452T-I
This solid state drive enhances performance with its SATA III 6 GB/s interface and compact mSATA form factor. Measuring 50.8mm x 29.85mm x 4.85mm and weighing only 8g, it is engineered for integration into space-constrained applications such as Ultrabooks, tablet PCs, and slim servers. The drives industrial-grade capabilities ensure reliability across various demanding environments.
Features & Benefits
• Utilises advanced 3D NAND flash for improved data efficiency
• Endurance rated at 3K P/E cycles for long-lasting performance
• Supports operating temperatures from -40°C to 85°C for extreme conditions
• Embedded DDR3 DRAM cache for rapid data access
• Compliant with RoHS 2.0 standards for eco-friendly usage
• Low power consumption fosters energy efficiency during operations
Applications
• Ideal for use in portable devices requiring compact storage
• Suitable for industrial that demand high reliability
• For electronic systems needing robust performance under varied temperatures
• Designed for integration within slim server configurations
What type of environments can this drive operate in effectively?
This drive is designed to operate reliably in extreme temperatures, allowing it to function smoothly in environments ranging from -40°C to 85°C, making it ideal for industrial applications.
How does the endurance rating affect its usage?
The endurance rating of 3K Programme/Erase cycles enables repeated write and erase operations without significant deterioration, ensuring dependable performance for data-intensive applications.
What benefits does the 3D NAND flash technology provide?
The utilisation of 3D NAND flash results in higher data efficiency, improved read and write speeds, and greater storage capacity within the compact drive form factor. This technology enhances overall reliability compared to traditional flash memory.
Can this drive fit into standard laptop slots?
As an mSATA SSD, it offers compatibility with specific laptop motherboards designed for mSATA slots, making it a fitting solution for ultrabooks and other slim devices that may have limited space.
Related links
- Transcend MSA452T-I mSATA 512 GB Internal SSD
- Transcend MSA452T-I mSATA 128 GB Internal SSD
- Transcend MSA452T-I mSATA 64 GB Internal SSD
- Transcend MSA470T-I mSATA 256 GB Internal SSD
- Transcend MSA452T-I mSATA 1 TB Internal SSD
- Transcend MSA452T2 mSATA 256 GB Internal SSD
- Transcend MSA372M mSATA 256 GB Internal SSD
- Transcend MSA470T mSATA 256 GB Internal SSD
