Transcend MTE352T M.2 256 GB Internal SSD
- RS Stock No.:
- 240-5481
- Mfr. Part No.:
- TS256GMTE352T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€410.10
(exc. VAT)
€504.42
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €410.10 |
*price indicative
- RS Stock No.:
- 240-5481
- Mfr. Part No.:
- TS256GMTE352T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Model Number | MTE352T | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | M.2 | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe NVMe Gen 3.0 x 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE | |
| Height | 2.38mm | |
| Length | 30mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Model Number MTE352T | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor M.2 | ||
NAND Type 3D TLC | ||
Interface Type PCIe NVMe Gen 3.0 x 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE | ||
Height 2.38mm | ||
Length 30mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 256GB Capacity, PCIe NVMe Gen 3.0 x 2 Interface - TS256GMTE352T
This solid state drive offers a robust storage solution with a capacity of 256 GB. Designed as an internal SSD, it adheres to the M.2 form factor, measuring 30 x 22 x 2.38mm. Leveraging the PCIe NVMe Gen 3.0 x 2 interface, it delivers impressive performance, making it suitable for demanding applications.
Features & Benefits
• Utilises PCIe NVMe Gen 3 x2 for high-speed data transfer
• Endurance rating of 3K Programme/Erase cycles for longevity
• 3D NAND technology enhances storage density and efficiency
• Compact design ideal for laptops and space-constrained systems
• Extended temperature range ensures reliable functionality
• Built-in DRAM cache accelerates data access speeds
Applications
• Used in automation systems for fast data handling
• Ideal for electronic devices requiring compact storage solutions
• Suitable for mechanical needing reliable performance
• Employed in industrial environments with temperature variances
How does the temperature range affect its performance?
The extended temperature range from -20°C to 75°C allows the drive to operate reliably in diverse environmental conditions, ensuring consistent performance in various industrial applications.
What technologies improve the drive's longevity?
The integration of Corner Bond technology and built-in DRAM cache helps maintain operational integrity while also enhancing access speeds. These features contribute to its impressive endurance rating of 3K Programme/Erase cycles.
What kind of read and write speeds can be expected?
The drive achieves sequential read speeds of up to 1,700 MB/s and write speeds of up to 1,000 MB/s, making it highly effective for handling large files and demanding applications.
Can this drive handle heavy workloads?
Yes, with a mean time between failures (MTBF) of 3,000,000 hours and a Terabytes Written (TBW) rating of up to 1,080 TBW, it is designed for sustained heavy-use scenarios, ensuring reliability over time.
Related links
- Transcend MTE352T M.2 (2230) 256 GB Internal SSD
- Transcend MTE662T-I M.2 256 GB Internal SSD Drive
- Transcend MTE670T M.2 256 GB Internal SSD
- Transcend MTS552T2-I M.2 256 GB Internal SSD
- Transcend MTE452T2 M.2 256 GB Internal SSD
- Transcend MTS802M M.2 256 GB Internal SSD Drive
- Transcend MTS570T M.2 256 GB Internal SSD Drive
- Transcend MTS960T M.2 256 GB Internal SSD
