Transcend MTE452T2 M.2 256 GB Internal SSD
- RS Stock No.:
- 240-5482
- Mfr. Part No.:
- TS256GMTE452T2
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€561.10
(exc. VAT)
€690.15
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €561.10 |
*price indicative
- RS Stock No.:
- 240-5482
- Mfr. Part No.:
- TS256GMTE452T2
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256GB | |
| Product Type | SSD | |
| Sub Type | 2242-D2-B-M (Double-Sided) | |
| Model Number | MTE452T2 | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | M.2 | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 3.58mm | |
| Width | 22mm | |
| Length | 42mm | |
| Standards/Approvals | CE, BSMI, FCC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256GB | ||
Product Type SSD | ||
Sub Type 2242-D2-B-M (Double-Sided) | ||
Model Number MTE452T2 | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor M.2 | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Height 3.58mm | ||
Width 22mm | ||
Length 42mm | ||
Standards/Approvals CE, BSMI, FCC | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 256GB Capacity, PCIe NVMe Gen 3.0 x 2 Interface - TS256GMTE452T2
This solid state drive offers a compact M.2 form factor with impressive dimensions of 42 x 22 x 3.58mm. Designed for high-speed data transfer, the internal SSD is equipped with state-of-the-art 3D NAND technology that enhances storage efficiency. With a capacity of 256GB, it perfectly suits the needs of modern computing environments.
Features & Benefits
• Achieves read speeds of up to 1,700 MB/s for quick data access
• Write speeds reach up to 1,250 MB/s to streamline performance
• Embedded DDR3 DRAM cache ensures faster access times
• Endurance rating of 3K Programme/Erase cycles guarantees longevity
• Operates in temperatures ranging from -20°C to 75°C for stability
• Utilises advanced SLC caching technology for improved data handling
Applications
• Ideal for upgrading internal storage in laptops
• Used with automation systems requiring fast data retrieval
• For gaming setups demanding robust performance
• Suitable for in electronics and mechanical industries
• Employed in mission-critical systems needing reliable performance
What advantages does this SSD offer in terms of data access and performance?
Incorporating both 3D NAND technology and an embedded DDR3 DRAM cache, it significantly speeds up data access, enhancing overall performance compared to traditional storage solutions.
Can it withstand extreme environmental conditions?
Yes, the temperature range of -20°C to 75°C allows it to perform effectively in various operational settings, making it suitable for demanding industries such as automation and electronics.
How does the durability of this SSD compare to standard drives?
With an endurance rating of 3K Programme/Erase cycles, it offers increased longevity, making it a reliable choice for consistent performance even under frequent write operations in professional environments.
Related links
- Transcend MTE670T M.2 256 GB Internal SSD
- Transcend MTE662T-I M.2 256 GB Internal SSD Drive
- Transcend MTS952P M.2 256 GB Internal SSD
- Transcend MTS960T M.2 256 GB Internal SSD
- Transcend MTE662P-I M.2 256 GB Internal SSD
- Transcend MTE352T M.2 256 GB Internal SSD
- Transcend MTE110S M.2 256 GB Internal SSD
- Transcend MTS552T2-I M.2 256 GB Internal SSD
