Transcend MTS802M M.2 256 GB Internal SSD Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
245-0032
Mfr. Part No.:
TS256GMTS802M
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Hard Drive Type

SSD

Model

MTS802M

Internal/External

Internal

Industrial

Yes

Form Factor

M.2

Capacity

256 GB

Interface

SATA III 6 Gb/S

Nand Type

MLC

Temperature Range

-40 → +85°C

Dimensions

80 x 22 x 3.58mm

Length

80mm

Width

22mm

Weight

9g

Height

3.58mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 256GB Capacity, M.2 Form Factor - TS256GMTS802M


This solid state drive offers an ideal solution for high-performance storage needs in compact devices. Featuring the M.2 form factor, it measures 80mm x 22mm x 3.58mm, making it suitable for modern ultrabooks, thin laptops, and tablets. Designed to fulfil stringent size and speed requirements, it utilises SATA III 6GB/s interface technology to maintain quick data access and reliable performance.

Features & Benefits


• Compact M.2 form factor enhances portability for mobile devices
• Wide temperature range (-40°C to 85°C) ensures robust performance
• MLC NAND type enhances endurance for extended use
• Efficient power consumption with low operational requirements
• Advanced error correction and wear levelling for reliability
• High read/write speeds support demanding multimedia tasks

Applications


• Used in ultrabooks and lightweight laptops
• Suitable for tablets requiring high-speed data storage
• Ideal for automation systems needing compact storage solutions
• For industrial in extreme temperature conditions

What capabilities does this drive have regarding its operational environment?


The drive can operate in extreme temperatures ranging from -40°C to 85°C, making it suitable for demanding industrial applications and environments that require high durability.

How does the storage capacity of 256GB cater to specific user needs?


A capacity of 256GB is well-suited for users needing sufficient space for applications, multimedia files, and everyday computing tasks without sacrificing performance.

How does the MLC NAND technology influence longevity and reliability?


MLC NAND technology provides improved data retention and endurance, allowing for more write cycles than traditional NAND, which translates into a longer lifespan for the device under regular usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy