Transcend MTS800I M.2 32 GB Internal SSD
- RS Stock No.:
- 240-5527
- Mfr. Part No.:
- TS32GMTS800I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€255.50
(exc. VAT)
€314.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.50 |
*price indicative
- RS Stock No.:
- 240-5527
- Mfr. Part No.:
- TS32GMTS800I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTS800I | |
| Memory Size | 32GB | |
| Sub Type | 2280-D2-B-M (Double-Sided) | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | M.2 | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 3.58mm | |
| Length | 80mm | |
| Standards/Approvals | BSMI, CE, FCC | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTS800I | ||
Memory Size 32GB | ||
Sub Type 2280-D2-B-M (Double-Sided) | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor M.2 | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 3.58mm | ||
Length 80mm | ||
Standards/Approvals BSMI, CE, FCC | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 32GB Capacity, SATA III Interface - TS32GMTS800I
This solid state drive offers advanced storage solutions for high-performance needs. Featuring a compact M.2 form factor of 80mm x 22mm x 3.58mm, it provides 32GB of internal storage. The SATA III interface ensures quick data transfer rates, making it essential for modern computing tasks.
Features & Benefits
• SATA III 6GB/s interface for fast read/write operations
• Reliable MLC NAND technology enhances performance and durability
• Operates within a wide temperature range for versatility
• Compact design ideal for ultrabooks and thin laptops
• Embedded DDR3 DRAM cache supports efficient data handling
• Advanced features ensure improved longevity and efficiency
Applications
• Used in ultrabooks and lightweight notebooks for optimal performance
• Suitable for tablets requiring compact SSD storage solutions
• Ideal for in automation and electronic devices
• Enhances performance in high-demand multimedia
What kind of temperature tolerance does this storage device have?
It can operate in extreme temperature conditions ranging from -40°C to 85°C, making it suitable for various environments.
How does the MLC NAND technology benefit overall performance?
This technology provides higher endurance and reliability compared to standard NAND, ensuring consistent performance even under heavy usage.
What is the maximum sequential read and write speed I can expect?
The device can achieve read speeds of up to 530 MB/s and write speeds of up to 460 MB/s, enhancing data processing tasks significantly.
What power consumption figures should I consider for this SSD?
It consumes approximately 2.64 watts during operation and only 0.41 watts in sleep mode, contributing to energy efficiency in mobile devices.
How does the embedded DRAM cache improve performance?
The DDR3 DRAM cache allows for more efficient data access, reducing latency and improving overall responsiveness during data-intensive tasks.
Related links
- Transcend MTS800I M.2 128 GB Internal SSD Hard Drive
- Transcend MTS800I M.2 512 GB Internal SSD
- Transcend MTS800I M.2 64 GB Internal SSD
- Transcend MTS810M M.2 32 GB Internal SSD
- Transcend MTS602M M.2 32 GB Internal SSD
- Transcend MTS400S M.2 32 GB Internal SSD
- Transcend MTS802I M.2 32 GB Internal SSD
- Transcend MTS802M M.2 32 GB Internal SSD
