Verbatim 2.5 in 512 GB Internal SSD

Subtotal (1 unit)*

€165.05

(exc. VAT)

€203.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€165.05

*price indicative

RS Stock No.:
244-4571
Mfr. Part No.:
49352
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Sub Type

SSD

Product Type

SSD

Memory Size

512GB

Internal/External

Internal

Form Factor

2.5 in

Industrial Grade

No

NAND Type

SLC

Interface Type

SATA III

Encryption Level

AES-256

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

7.11mm

Standards/Approvals

No

Length

3.94in

Width

69.85mm

COO (Country of Origin):
CN
The Verbatim Vi550 S3 SSD has high speed 3D NAND flash chips combined with the latest generation controller which improve the response times of your system. It has no moving parts of delicate components so unlike hard drives they are resistant to bumps an

Generates less heat

High reliability with superior flash controller

Read speeds of up to 550 MB/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy