Verbatim M.2 1 TB External SSD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
244-4592
Mfr. Part No.:
53657
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Sub Type

SSD

Product Type

SSD

Memory Size

1TB

Internal/External

External

Form Factor

M.2

Industrial Grade

No

NAND Type

SLC

Interface Type

USB 2.0

Encryption Level

AES-256

Standards/Approvals

No

Length

111mm

Height

13mm

Width

40mm

COO (Country of Origin):
CN
The Verbatim Executive Fingerprint Secure drive has AES 256 bit hardware encryption which seamlessly encrypts all data on the drive in real time. It has nero backup software to help you back up all your files, folders, and drives from your laptop or PC wh

USB-C external SSD with integrated fingerprint scanner

SSDs use flash memory storage for faster speeds, higher performance and greater reliability

Capacity 1 TB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy