Verbatim Vi5000 1TB M.2 1 TB Internal Hard Drive
- RS Stock No.:
- 358-906
- Mfr. Part No.:
- 31826
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€329.21
(exc. VAT)
€404.93
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.21 |
*price indicative
- RS Stock No.:
- 358-906
- Mfr. Part No.:
- 31826
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Sub Type | SSD | |
| Model Number | Vi5000 1TB | |
| Product Type | Hard Drive | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | No | |
| Interface Type | PCIe | |
| Length | 80mm | |
| Width | 22mm | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Sub Type SSD | ||
Model Number Vi5000 1TB | ||
Product Type Hard Drive | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade No | ||
Interface Type PCIe | ||
Length 80mm | ||
Width 22mm | ||
Standards/Approvals No | ||
Height 2.3mm | ||
- COO (Country of Origin):
- CN
The Verbatim Vi5000 M2 PCIe NVMe SSD Turbocharge Your Computing Experience. Step into a new era of computing power and efficiency with the Verbatim Vi5000 M.2 PCIe NVMe SSD. With read speeds reaching up to 5,000 MB/s and write speeds up to 4,500 MB/s, the Vi5000 transforms your computing experience, whether you're working on a laptop or a desktop. With read IOPS of up to 715,000 and write IOPS of up to 730,000, this SSD is perfect for demanding applications, such as video editing, gaming, and content creation.
Impressive read speeds reaching up to 5000 MB/s and write speeds up to 4500 MB/s
PCIe generation 4 technology
Utilizing NVMe technology to optimize your computer's performance
Perfect for demanding applications such as video editing, gaming, and content creation
Related links
- Verbatim Vi5000 2TB M.2 2 TB Internal Hard Drive
- Verbatim Metal Mini 1TB M.2 1 TB External SSD
- Integral Memory INSSD1TM2230G4 M.2 (2230) 1 TB Internal Hard Drive
- Integral Memory INSSD1TM280 M.2 (2280) 1 TB Internal Hard Drive
- Integral Memory INSSD1TM280NM3PX M.2 (2280) 1 TB Internal Hard Drive
- Integral Memory INSSD1TM2280G4AP2X M.2 (2280) 1 TB Internal Hard Drive
- Integral Memory INSSD1TM242 M.2 (2242) 1 TB Internal Hard Drive
- Integral Memory INSSD1TM2230G3 M.2 (2230) 1 TB Internal Hard Drive
