Verbatim M.2 1 TB External SSD
- RS Stock No.:
- 244-4620
- Mfr. Part No.:
- 69286
- Manufacturer:
- Verbatim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 244-4620
- Mfr. Part No.:
- 69286
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Hard Drive Type | SSD | |
| Internal/External | External | |
| Form Factor | M.2 | |
| Industrial | No | |
| Interface | USB 3.1 | |
| Capacity | 1 TB | |
| Nand Type | SLC | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Hard Drive Type SSD | ||
Internal/External External | ||
Form Factor M.2 | ||
Industrial No | ||
Interface USB 3.1 | ||
Capacity 1 TB | ||
Nand Type SLC | ||
- COO (Country of Origin):
- CN
The Verbatim External SSD is ideal for transferring large sized data including 4K videos, high resolution photos, games and more. Its enhanced performance makes it ideal for running virtual machines on your computer.
Store and share files between different devices at high speed
Up to 520 MB/s read and 400 MB/s write speed
Sleek space grey aluminium design
Up to 520 MB/s read and 400 MB/s write speed
Sleek space grey aluminium design
