Transcend HSD372I Half-slim 128 GB Internal SSD Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
244-9961
Mfr. Part No.:
TS128GHSD372I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model

HSD372I

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

Half-slim

Industrial

Yes

Capacity

128 GB

Interface

SATA III

Nand Type

MLC

Self-Destruct

No

Temperature Range

-40 → +85°C

Dimensions

54 x 39.8 x 4mm

Length

54mm

Width

4mm

Weight

9g

Height

39.8mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS128GHSD372I


This solid state drive is designed to provide exceptional performance in demanding environments. With a capacity of 128GB and a compact half-slim form factor measuring 54mm x 39.8mm x 4mm, it is ideal for integration into space-sensitive mobile devices. Equipped with a SATA III interface, this high-temperature SSD ensures quick data transfer while maintaining operational reliability in temperatures ranging from -40°C to 85°C.

Features & Benefits


• Utilises MLC NAND technology for enhanced durability
• Features an embedded DDR3 DRAM cache for improved speed
• Supports NCQ and TRIM commands for optimised performance
• Built-in BCH ECC functionality for error correction and data integrity
• Complies with RoHS 2.0 standards to meet environmental regulations
• Designed with Corner Bond technology for reinforced component reliability

Applications


• Utilised in industrial automation systems
• Employed in medical equipment for reliable performance
• Integrated into mobile devices for space-efficient storage
• Suitable for point-of-sale terminals requiring quick access to data
• Implemented in ruggedised demanding high-temperature resilience

What type of flash memory technology is utilised in this device?


It incorporates MLC NAND flash technology, which offers a good balance of speed and endurance for read-heavy applications.

How is data integrity managed during operation?


The built-in BCH ECC function monitors and corrects errors to ensure data integrity throughout usage, enhancing overall reliability.

Can this drive operate in extreme temperatures?


Yes, it is designed for a wide temperature range from -40°C to 85°C, making it suitable for various challenging environments.

What type of connectivity does it offer?


It features a SATA III 6GB/s interface which delivers high-speed data transfer rates ideal for demanding applications.

Is this SSD suitable for embedded systems?


Yes, its compact size and robust performance make it an excellent choice for embedded solutions in various sectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy