Transcend HSD372I Half-Slim 64 GB Internal SSD

Subtotal (1 unit)*

€523.71

(exc. VAT)

€644.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€523.71

*price indicative

RS Stock No.:
245-0094
Mfr. Part No.:
TS64GHSD372I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

HSD372I

Sub Type

SSD

Memory Size

64GB

Product Type

SSD

Internal/External

Internal

Form Factor

Half-Slim

Industrial Grade

Yes

NAND Type

MLC

Interface Type

SATA III

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

4mm

Width

39.8mm

Length

54mm

Standards/Approvals

CE

COO (Country of Origin):
TW

Transcend Solid State Drive, 64GB Capacity, SATA III Interface - TS64GHSD372I


This solid state drive is designed for demanding applications where space is limited. With a compact half-slim form factor measuring 54mm x 39.8mm x 4mm, it supports robust performance in industrial settings. The 64GB capacity provides ample storage while ensuring fast data transfer through its SATA III interface.

Features & Benefits


• MLC NAND flash delivers reliable data integrity

• Temperature tolerance from -40°C to 85°C ensures functionality in harsh environments

• DDR3 DRAM cache enhances read/write performance

• Built-in BCH ECC protects against data corruption

• Supports S.M.A.R.T. for comprehensive health monitoring

• Compliance with RoHS 2.0 standards ensures eco-friendliness

Applications


• Utilised in industrial control systems for efficient data management

• Suitable for medical equipment requiring reliable performance

• Ideal for mobile devices needing compact, high-speed storage

• Designed for POS terminals where quick data access is essential

What is the expected performance in terms of data transfer rates for standard operations?


The SSD can achieve sequential read speeds of up to 530 MB/s and write speeds of 200 MB/s, making it suitable for applications requiring rapid data access.

How does this device ensure reliability in demanding conditions?


The solid state drive's wide operating temperature range and MLC NAND flash technology contribute to its durability, providing consistent performance even in extreme environments.

What is the benefit of the embedded DRAM cache?


The DDR3 DRAM cache significantly speeds up data processing, improving both read and write operations compared to SSDs without such caching technology.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy