Transcend HSD460I Half-Slim 128 GB Internal SSD
- RS Stock No.:
- 262-9671
- Mfr. Part No.:
- TS128GHSD460I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€205.68
(exc. VAT)
€252.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.68 |
*price indicative
- RS Stock No.:
- 262-9671
- Mfr. Part No.:
- TS128GHSD460I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | HSD460I | |
| Internal/External | Internal | |
| Form Factor | Half-Slim | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Encryption Level | AES | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 54mm | |
| Height | 4mm | |
| Standards/Approvals | JEDEC MO-297 | |
| Width | 39.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number HSD460I | ||
Internal/External Internal | ||
Form Factor Half-Slim | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Encryption Level AES | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 54mm | ||
Height 4mm | ||
Standards/Approvals JEDEC MO-297 | ||
Width 39.8mm | ||
RoHS Status: Exempt
Transcend SSD, 128GB Memory Size, SATA III Interface Type - TS128GHSD460I
This SSD is an internal storage device designed for industrial environments, offering solid-state capacity for embedded systems and edge equipment. It operates across a wide temperature range and conforms to a recognised JEDEC form-factor standard, providing consistent data handling for systems that require sustained flash performance and hardware-level protection.
Features and Benefits:
• Uses 3D TLC NAND for balanced density and endurance
• Supports SATA III Interface for sustained SATA3 data transfer
• AES hardware encryption secures stored data at device level
• Industrial-grade construction tolerates extended environmental use
• Operates reliably from -40°C to 85°C for harsh locations
• JEDEC MO-297 compliance ensures recognised form-factor compatibility
• Supports SATA III Interface for sustained SATA3 data transfer
• AES hardware encryption secures stored data at device level
• Industrial-grade construction tolerates extended environmental use
• Operates reliably from -40°C to 85°C for harsh locations
• JEDEC MO-297 compliance ensures recognised form-factor compatibility
Applications
• Suitable for industrial control modules requiring Compact storage
• Ideal for edge computing appliances in challenging environments
• Used with embedded systems needing AES-encrypted drives
• Can be used for in-vehicle systems exposed to temperature extremes
• Used for data logging in factory automation and monitoring
• Ideal for edge computing appliances in challenging environments
• Used with embedded systems needing AES-encrypted drives
• Can be used for in-vehicle systems exposed to temperature extremes
• Used for data logging in factory automation and monitoring
What physical form factor does it use?
It is supplied in a half-slim form factor measuring 54 mm x 39.8 mm x 4 mm.
How much user storage capacity is available?
The drive provides 128 GB of NAND flash capacity for data storage.
Which flash technology underpins its endurance characteristics?
The device is built on 3D TLC NAND to balance capacity and write endurance.
What Interface should host systems provide for compatibility?
Host systems must support the SATA III/SATA3 Interface to connect with the drive.
Which environmental conditions can it withstand during operation?
It is specified to operate between -40°C and 85°C for use in high-temperature scenarios.
Related links
- Transcend Half-Slim 128 GB Internal SSD
- Transcend HSD372M Half-Slim 128 GB Internal SSD
- Transcend HSD370I Half-Slim 128 GB Internal SSD
- Transcend HSD452T-I Half-Slim 128 GB Internal SSD
- Transcend HSD452T Half-slim 128 GB Internal SSD
- Transcend HSD372I Half-slim 128 GB Internal SSD Drive
- Transcend HSD460I Half-Slim 64 GB Internal SSD
- Transcend HSD372I Half-Slim 64 GB Internal SSD
