Transcend MTS802M M.2 1 TB Internal SSD Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
245-0008
Mfr. Part No.:
TS1TMTS802M
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model

MTS802M

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2

Industrial

Yes

Capacity

1 TB

Interface

SATA III

Nand Type

MLC

COO (Country of Origin):
TW
The Transcend industrial M.2 DRAM-less SSD features the SATA III 6Gb/s interface and state-of-the-art 3D NAND technology, which allows 112 layers of 3D NAND flash chips to be vertically stacked. Compared to 3D NAND at 96 layers, this density breakthrough greatly improves storage efficiency. It can operate in an extended temperature range from -20°C to 75°C. Its space-saving M.2 form factor is ideal for space-limited devices. It is fully tested in-house to guarantee reliability in mission-critical applications, boasting an endurance rating of 3K Program/Erase cycles.

Built-in LDPC ECC (Error Correction Code) functionality
Advanced global wear-leveling and block management for reliability
Advanced garbage collection
Supports S.M.A.R.T. function to conduct health monitoring, analysis, and reporting for storage devices
TRIM command for better performance
NCQ command for better performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy