Transcend MTS960T M.2 1 TB Internal SSD

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€965.08

(exc. VAT)

€1,187.05

(inc. VAT)

RS Stock No.:
245-0009
Mfr. Part No.:
TS1TMTS960T
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

MTS960T

Product Type

SSD

Sub Type

SSD

Memory Size

1TB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

3D NAND

Interface Type

SATA III

Self-Destruct

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Width

22mm

Height

2.23mm

Length

80mm

Standards/Approvals

CE, BSMI, FCC

COO (Country of Origin):
TW

Transcend Solid State Drive, 1TB Capacity, SATA III Interface - TS1TMTS960T


This internal M.2 solid state drive offers a capacity of 1TB, ideal for users requiring high-performance storage solutions. Featuring advanced 3D NAND technology, this drive achieves efficient storage with 112 layers of vertically stacked NAND flash chips. The compact dimensions of 80 x 22 x 2.23mm make it perfectly suited for space-constrained devices, while its robust design caters to various industrial applications.

Features & Benefits


• Utilises SATA III 6GB/s interface for rapid data transfer

• Endurance of 3K Programme/Erase cycles ensures reliability

• Designed to operate within an extended temperature range

• Built-in LDPC ECC improves data integrity and error correction

• Supports smart health monitoring for proactive maintenance

• Advanced global wear-levelling enhances drive longevity

Applications


• Suitable for automation systems requiring reliable storage

• Ideal for electronic devices needing compact, durable drives

• Used in mechanical where space is limited

• Preferred in high-temperature environments for consistent performance

How does this solid-state drive excel in temperature variations?


It operates efficiently in a wide temperature range of -40°C to 85°C, ensuring reliability in extreme conditions, making it suitable for various industrial applications.

What kind of environments can this drive be used in?


The high-temperature SSD is tested for industrial use, supporting operations in environments ranging from cold to hot, enhancing its adaptability for automation and mechanical systems.

What advantages does the 3D NAND technology offer?


This drive uses 112-layer 3D NAND technology, which significantly improves storage efficiency and performance over traditional NAND designs, making it a robust choice for demanding applications.

How does the endurance rating affect its performance?


With an endurance rating of 3K Programme/Erase cycles, this SSD ensures a long operational lifespan, making it ideal for applications that involve frequent data writing and erasing.

Is the internal SSD compatible with various systems?


While designed for general compatibility, it is essential to check specific system requirements to ensure seamless integration and optimised performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy