Transcend MTS960T-I M.2 (2280) 1 TB Internal SSD
- RS Stock No.:
- 262-9705
- Mfr. Part No.:
- TS1TMTS960T-I
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 262-9705
- Mfr. Part No.:
- TS1TMTS960T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MTS960T-I | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 80mm | |
| Height | 2.23mm | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MTS960T-I | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 80mm | ||
Height 2.23mm | ||
Standards/Approvals No | ||
Width 22mm | ||
RoHS Status: Exempt
Transcend Solid State Drive, 1TB Capacity, Internal Form Factor - TS1TMTS960T-I
This solid state drive is an internal M.2 SSD that boasts a capacity of 1TB. Designed with a 2280 form factor, it utilises advanced 3D TLC NAND technology for enhanced storage efficiency. The drive's dimensions are 80 x 22 x 2.23mm, making it suitable for compact installations while delivering high performance.
Features & Benefits
• High-temperature operation ranging from -40°C to 85°C
• 560 MB/s sequential read speed ensures fast data access
• 3K Program/Erase cycles enhance durability and reliability
• Robust error correction through built-in LDPC ECC functionality
• Space-saving design ideal for mobile and industrial applications
• Supports advanced data management features for optimised performance
Applications
• Utilised in automation systems requiring reliable data storage
• Integrated into electronic devices needing compact SSD solutions
• Suitable for mechanical devices operating in extreme environments
• Employed in electrical with critical performance demands
What are the advantages of the 3D TLC NAND technology used in this SSD?
The 3D TLC NAND technology enhances storage capacity and performance by vertically stacking flash memory cells, resulting in increased durability and efficiency compared to traditional 2D NAND. This technology supports high-speed data access and provides a longer lifespan for the drive.
How does the temperature range affect its performance?
The extended temperature range allows it to perform efficiently in demanding environments, ensuring stability and reliability in both high and low temperature conditions. This feature is particularly beneficial for industrial applications where equipment may be exposed to variable climate conditions.
What kind of endurance can be expected from this SSD in operational scenarios?
With an endurance rating of 3K Program/Erase cycles, it can handle intensive read and write tasks typical in high-performance applications. Users can expect consistent performance even under heavy usage, making it suitable for mission-critical tasks.
How does error correction functionality impact data integrity?
The built-in LDPC ECC functionality helps detect and correct errors during data transfer, significantly improving data integrity and reliability. This feature is essential in environments where data accuracy is crucial, reducing the risk of data corruption.
What performance benefits does the SSD offer in terms of speed?
It delivers impressive sequential read speeds of up to 560 MB/s, which translates to faster boot times, quick application loading, and overall improved system responsiveness, catering specifically to users requiring high-speed storage solutions.
Related links
- Transcend MTS960T-I M.2 2280 2 TB Internal SSD Hard Drive
- Transcend MTS960T-I M.2 (2280) 128 GB Internal SSD
- Transcend MTS960T-I M.2 (2280) 512 GB Internal SSD
- Transcend MTS960T-I M.2 2280 256 GB Internal SSD Hard Drive
- Transcend MTS960T M.2 1 TB Internal SSD
- Transcend MTS960T-I 2280 S2-B-M 64 GB Internal SSD
- Transcend MTS970T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE670T-I M.2 (2280) 1 TB Internal SSD
