Transcend MSA372I mSATA 32 GB Internal SSD
- RS Stock No.:
- 245-0054
- Mfr. Part No.:
- TS32GMSA372I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€268.43
(exc. VAT)
€330.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €268.43 |
*price indicative
- RS Stock No.:
- 245-0054
- Mfr. Part No.:
- TS32GMSA372I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MSA372I | |
| Product Type | SSD | |
| Memory Size | 32GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | mSATA | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 29.85mm | |
| Standards/Approvals | CE | |
| Length | 50.8mm | |
| Height | 4.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MSA372I | ||
Product Type SSD | ||
Memory Size 32GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor mSATA | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 29.85mm | ||
Standards/Approvals CE | ||
Length 50.8mm | ||
Height 4.85mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 32GB Capacity, Internal Form Factor - TS32GMSA372I
This solid state drive is designed for high-performance computing needs. With a compact mSATA form factor measuring 50.8mm x 29.85mm x 4.85mm and a lightweight of just 8g, it is an ideal choice for applications requiring efficient use of space. This internal SSD caters specifically to industrial environments, ensuring robust functionality under challenging conditions.
Features & Benefits
• Exceptional read speeds of up to 550 MB/s enhance data access
• Write speeds reaching 450 MB/s for efficient data handling
• Wide operating temperature range up to 85°C supports diverse applications
• MLC NAND technology offers better endurance and performance
• Integrated DDR3 DRAM cache optimises processing efficiency
• Advanced error correction minimises data loss for reliable use
Applications
• Utilised in Ultrabooks for compact storage solutions
• Integrated into tablet PCs for a responsive user experience
• Effective in slim servers for enhanced operational speed
• Suitable for mission-critical requiring durability
• Ideal for automation and electronics in harsh environments
What is the significance of the wide temperature range?
This wide temperature range from -40°C to 85°C ensures reliable performance in extreme conditions, making it suitable for various industrial applications, including outdoor devices or environments with fluctuating temperatures.
How does this SSD handle data integrity?
It incorporates built-in BCH ECC functionality for error correction, maintaining data integrity during transfer and storage, which is crucial for applications where data reliability is paramount.
What are the implications of the low power consumption in this SSD?
With power consumption during operation at 2.64 watts and only 0.4 watts during sleep mode, it supports energy-efficient designs, extending battery life in portable devices and reducing overall power usage in various applications.
Related links
- Transcend MSA372I mSATA 64 GB Internal SSD
- Transcend MSA372I mSATA 16 GB Internal SSD
- Transcend MSA372I mSATA 256 GB Internal SSD Drive
- Transcend MSA380M mSATA 32 GB Internal SSD
- Transcend MSA510 mSATA 32 GB Internal SSD Hard Drive
- Transcend MSA372I mSATA 512 GB Internal SSD Drive
- Transcend MSM362M mSATA mini 32 GB Internal SSD
- InnoDisk 3TE7 mSATA 32 GB Internal SSD
