Transcend MSA372I mSATA 256 GB Internal SSD Drive
- RS Stock No.:
- 245-0016
- Mfr. Part No.:
- TS256GMSA372I
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-0016
- Mfr. Part No.:
- TS256GMSA372I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | MSA372I | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial | Yes | |
| Interface | SATA III 6 Gb/S | |
| Capacity | 256 GB | |
| Nand Type | MLC | |
| Temperature Range | -40 → +85°C | |
| Dimensions | 50.8 x 29.85 x 4.85mm | |
| Length | 50.8mm | |
| Width | 29.85mm | |
| Weight | 8g | |
| Height | 4.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model MSA372I | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Yes | ||
Interface SATA III 6 Gb/S | ||
Capacity 256 GB | ||
Nand Type MLC | ||
Temperature Range -40 → +85°C | ||
Dimensions 50.8 x 29.85 x 4.85mm | ||
Length 50.8mm | ||
Width 29.85mm | ||
Weight 8g | ||
Height 4.85mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 256GB Capacity, 6 Gb/S Interface - TS256GMSA372I
This solid state drive offers a compact mSATA form factor ideal for space-constrained devices. The 256GB capacity ensures substantial storage while maintaining a lightweight profile at just 8g. Designed for high performance and robust reliability, it is particularly well-suited for demanding industrial applications. The operating temperature range from -40 to +85°C allows it to function effectively in extreme environments.
Features & Benefits
• Utilises SATA III 6 GB/s interface for enhanced data transfer rates
• Features MLC NAND flash technology for improved durability
• Embedded DDR3 DRAM cache for faster data processing
• Supports advanced wear-levelling and block management for longevity
• Incorporates built-in BCH ECC for data integrity
• Compact design perfectly fits in slim servers and portable devices
• Features MLC NAND flash technology for improved durability
• Embedded DDR3 DRAM cache for faster data processing
• Supports advanced wear-levelling and block management for longevity
• Incorporates built-in BCH ECC for data integrity
• Compact design perfectly fits in slim servers and portable devices
Applications
• Used for high-performance storage in Ultrabooks and tablet PCs
• Suitable for industrial requiring high-temperature endurance
• Ideal for internal upgrades in compact computing devices
• Ensures reliable storage solutions in mission-critical systems
• Suitable for industrial requiring high-temperature endurance
• Ideal for internal upgrades in compact computing devices
• Ensures reliable storage solutions in mission-critical systems
What operating voltage is required for optimal performance?
An operating voltage of 3.3V ± 5% is needed to ensure the SSD operates effectively.
How does this SSD perform under extreme conditions?
The wide temperature operating range of -40°C to 85°C guarantees consistent performance in challenging environments, suitable for various industrial applications.
What storage capacity options are available for this product?
It is available in several capacities including 16GB, 32GB, 64GB, 128GB, 256GB, 512GB, and up to 1TB, catering to different storage needs.
What technologies are implemented to ensure data reliability?
It features advanced Global Wear-Levelling, block management, and BCH ECC functionality which collectively enhance data integrity and reliability over time.
How does the included cache improve the drive's performance?
The embedded DDR3 DRAM cache accelerates data access speeds, significantly improving read and write performance for applications requiring quick data retrieval.
Related links
- Transcend MSA372I mSATA 512 GB Internal SSD Drive
- Transcend MSA380M mSATA 256 GB Internal SSD Drive
- Transcend MSA372I mSATA 64 GB Internal SSD
- Transcend MSA372I mSATA 32 GB Internal SSD
- Transcend MSA372I mSATA 16 GB Internal SSD
- Transcend MSA452T2 mSATA 256 GB Internal SSD
- Transcend MSA452T-I mSATA 256 GB Internal SSD
- Transcend MSA372M mSATA 256 GB Internal SSD
