Transcend MTS402I M.2 32 GB Internal SSD
- RS Stock No.:
- 245-0057
- Mfr. Part No.:
- TS32GMTS402I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€252.15
(exc. VAT)
€310.14
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.15 |
*price indicative
- RS Stock No.:
- 245-0057
- Mfr. Part No.:
- TS32GMTS402I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 32GB | |
| Model Number | MTS402I | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 3.58mm | |
| Width | 22mm | |
| Length | 42mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 32GB | ||
Model Number MTS402I | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 3.58mm | ||
Width 22mm | ||
Length 42mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 32GB Capacity, M.2 Form Factor - TS32GMTS402I
This internal solid state drive offers a compact M.2 form factor with dimensions of 42mm x 22mm x 3.58mm. Designed by Transcend, the SSD is ideal for high-performance applications in small form-factor devices. With its robust SATA III interface, it provides exceptional transfer speeds, making it suitable for ultrabooks, thin notebooks, and tablets. This SSD operates efficiently under varying conditions, ensuring reliable performance across a wide temperature range.
Features & Benefits
• Compact design fits into space-constrained devices
• Impressive read and write speeds enhance overall performance
• Wide temperature tolerance supports extreme industrial environments
• Low power consumption optimises battery life in portable devices
• Utilises MLC NAND technology for increased endurance
• Integrated error correction ensures data integrity and stability
Applications
• Used in ultrabooks requiring compact and efficient storage
• Suitable for industrial needing a high-temperature SSD
• Ideal for embedded systems demanding reliable data processing
• Supports multimedia that require fast data access
What is the read and write performance of this SSD?
The device can achieve sequential read speeds of up to 530 MB/s and write speeds of approximately 470 MB/s.
How does the temperature range affect this SSD's performance?
Operating in temperatures between -40°C and 85°C ensures that this SSD maintains functionality and performance in demanding environments.
What kind of reliability features does this SSD offer?
It includes built-in BCH ECC functionality, advanced global wear levelling, block management, and garbage collection, all contributing to its reliability and longevity.
Can this SSD handle intense daily writing tasks?
Yes, with a terabytes written (TBW) rating of up to 1,100TB, it is designed to support rigorous usage over extended periods.
Related links
- Transcend MTS402I M.2 64 GB Internal SSD
- Transcend MTS402I M.2 128 GB Internal SSD
- Transcend MTS402I M.2 512 GB Internal SSD Drive
- Transcend MTS402I M.2 256 GB Internal SSD Drive
- Transcend MTS800I M.2 32 GB Internal SSD
- Transcend MTS810M M.2 32 GB Internal SSD
- Transcend MTS602M M.2 32 GB Internal SSD
- Transcend MTS400S M.2 32 GB Internal SSD
