Transcend MTS402I M.2 256 GB Internal SSD Drive
- RS Stock No.:
- 245-0023
- Mfr. Part No.:
- TS256GMTS402I
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-0023
- Mfr. Part No.:
- TS256GMTS402I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | MTS402I | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial | Yes | |
| Interface | SATA III 6 Gb/S | |
| Capacity | 256 GB | |
| Nand Type | MLC | |
| Temperature Range | -40 → +85°C | |
| Dimensions | 42 x 22 x 3.58mm | |
| Length | 42mm | |
| Width | 22mm | |
| Weight | 5g | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model MTS402I | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Yes | ||
Interface SATA III 6 Gb/S | ||
Capacity 256 GB | ||
Nand Type MLC | ||
Temperature Range -40 → +85°C | ||
Dimensions 42 x 22 x 3.58mm | ||
Length 42mm | ||
Width 22mm | ||
Weight 5g | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 256GB Capacity, SATA III Interface - TS256GMTS402I
This solid state drive offers high-performance storage with a compact M.2 form factor ideal for modern devices. With dimensions of 42mm x 22mm x 3.58mm, this internal SSD is designed to meet the stringent requirements of ultrabooks, thin notebooks, and tablets.
Features & Benefits
• SATA III 6 GB/s interface ensures swift data transfer and responsiveness
• Wide temperature range supports extreme operational conditions
• MLC NAND technology enhances performance and endurance
• Integrated DDR3 DRAM cache improves speed during multitasking
• Advanced error correction maintains data integrity and reliability
• Wide temperature range supports extreme operational conditions
• MLC NAND technology enhances performance and endurance
• Integrated DDR3 DRAM cache improves speed during multitasking
• Advanced error correction maintains data integrity and reliability
Applications
• Utilised in ultrabooks and thin laptops for optimal performance
• Suitable for tablets requiring compact and reliable storage
• Ideal for automation systems needing robust storage solutions
• Employed in mechanical devices for enhanced data handling
• Used within electronic to maximise computing efficiency
• Suitable for tablets requiring compact and reliable storage
• Ideal for automation systems needing robust storage solutions
• Employed in mechanical devices for enhanced data handling
• Used within electronic to maximise computing efficiency
What performance metrics can be expected from this storage device?
The internal SSD delivers sequential read speeds of up to 530 MB/s and write speeds of up to 470 MB/s, ensuring smooth operation during everyday tasks and demanding applications.
How does this product maintain reliable operation in harsh environments?
It is designed with a wide temperature operating range of -40°C to 85°C, allowing it to function effectively in challenging industrial conditions while maintaining data integrity.
What type of data management technologies are included?
It features advanced garbage collection and global wear-levelling technologies, which enhance long-term reliability by evenly distributing write and erase cycles, extending the lifespan of the device.
Related links
- Transcend MTS402I M.2 512 GB Internal SSD Drive
- Transcend MTE662T-I M.2 256 GB Internal SSD Drive
- Transcend MTS802M M.2 256 GB Internal SSD Drive
- Transcend MTS570T M.2 256 GB Internal SSD Drive
- Transcend MTS802I M.2 256 GB Internal SSD Drive
- Transcend MTS402M M.2 256 GB Internal SSD Drive
- Transcend MTS810M M.2 256 GB Internal SSD Drive
- Transcend MTS560T M.2 256 GB Internal SSD Drive
