Transcend MTS410M M.2 32 GB Internal SSD
- RS Stock No.:
- 245-0059
- Mfr. Part No.:
- TS32GMTS410M
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€214.70
(exc. VAT)
€264.08
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.70 |
*price indicative
- RS Stock No.:
- 245-0059
- Mfr. Part No.:
- TS32GMTS410M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 32GB | |
| Sub Type | SSD | |
| Model Number | MTS410M | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +70°C | |
| Height | 3.58mm | |
| Width | 22mm | |
| Length | 42mm | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 32GB | ||
Sub Type SSD | ||
Model Number MTS410M | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +70°C | ||
Height 3.58mm | ||
Width 22mm | ||
Length 42mm | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 32GB Capacity, Internal Form Factor - TS32GMTS410M
This solid state drive is an internal M.2 device designed for high-performance applications. With a compact size of 42mm x 22mm x 3.58mm and a weight of only 5g, it is tailored for integration into ultrabooks, lightweight laptops, and tablets while providing efficient storage solutions. The product features SATA III interface technology, making it suitable for modern computing tasks.
Features & Benefits
• Compact M.2 form factor supports mobile computing efficiency
• MLC NAND flash ensures reliable data storage performance
• Sequential read speeds reach up to 550 MB/s for quick access
• TRIM support optimises performance over time
• Built-in BCH ECC functionality enhances data integrity
• Operates effectively within an extensive temperature range from 0 to +70°C
Applications
• Used for upgrading storage in ultrabooks and tablets
• Utilised in embedded solutions within industrial settings
• Suitable for multimedia requiring fast data transfers
• Ideal for the automation and electronics industry
What makes this solid state drive suitable for small devices?
The design features an ultra-compact M.2 form factor, allowing it to fit seamlessly into space-constrained devices like ultrabooks and tablets without sacrificing performance.
How does the drive maintain performance under varying conditions?
It supports advanced features like the TRIM command and built-in BCH ECC for error correction, which collectively contribute to sustained performance and data reliability.
What kind of power consumption can I expect?
During operation, it consumes approximately 1.22 watts, ensuring an efficient energy profile suitable for battery-powered devices while maintaining quick access speeds.
Related links
- Transcend MTS410M M.2 64 GB Internal SSD
- Transcend MTS410M M.2 16 GB Internal SSD
- Transcend MTS410M M.2 128 GB Internal SSD Drive
- Transcend MTS800I M.2 32 GB Internal SSD
- Transcend MTS810M M.2 32 GB Internal SSD
- Transcend MTS602M M.2 32 GB Internal SSD
- Transcend MTS400S M.2 32 GB Internal SSD
- Transcend MTS802I M.2 32 GB Internal SSD
