Transcend MTS410M M.2 128 GB Internal SSD Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
244-9973
Mfr. Part No.:
TS128GMTS410M
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model

MTS410M

Hard Drive Type

SSD

Internal/External

Internal

Industrial

Yes

Form Factor

M.2

Interface

SATA III

Capacity

128 GB

Nand Type

MLC

Self-Destruct

No

Temperature Range

0 → +70°C

Dimensions

42 x 22 x 3.58mm

Length

42mm

Width

22mm

Weight

5g

Height

3.58mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS128GMTS410M


This solid state drive is designed for high-performance requirements and compact use. As an internal SSD, it features a sleek M.2 form factor (42mm), making it ideal for ultrabooks, thin notebooks, and tablets. The drive offers an impressive storage capacity of 128GB and operates using a SATA III interface, ensuring efficient data handling and quick access to files.

Features & Benefits


• Compliant with RoHS 2.0 standards for safe use
• MLC NAND flash delivers reliable, high-speed data transfer
• Built-in DRAM cache enhances performance during intensive tasks
• Advanced Error Correction Code ensures integrity of stored data
• Supports TRIM command for efficient space management
• Integrated monitoring with S.M.A.R.T. functionality for proactive health checks

Applications


• Used with modern ultrabooks for enhanced speed
• Ideal for industrial requiring compact storage
• Suitable for multimedia needing high transfer speeds
• For upgrading performance in small form factor devices

What are the power requirements for optimal operation?


The drive operates at a voltage of 3.3V ± 5%, requiring efficient power management to ensure reliability.

How does the drive handle data errors during operation?


It incorporates built-in BCH ECC functionality, which actively corrects errors, ensuring the reliability of the stored data.

What kind of performance can be expected in daily usage?


The SSD supports sequential read speeds of up to 550 MB/s and write speeds of up to 260 MB/s, allowing for swift and efficient data handling.

What is the temperature operating range for this SSD?


It can function effectively within a temperature range of 0°C to 70°C, making it suitable for various environments and applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy