Transcend MTS802I M.2 512 GB Internal SSD Drive
- RS Stock No.:
- 245-0084
- Mfr. Part No.:
- TS512GMTS802I
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-0084
- Mfr. Part No.:
- TS512GMTS802I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model | MTS802I | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | M.2 | |
| Capacity | 512 GB | |
| Interface | SATA III | |
| Nand Type | MLC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model MTS802I | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor M.2 | ||
Capacity 512 GB | ||
Interface SATA III | ||
Nand Type MLC | ||
- COO (Country of Origin):
- TW
The Transcend SATA III M.2 SSDs with 6Gb/s interface and ultra compact dimensions make it best suited to address the high-performance needs and strict size limitations of small form factor devices. This means it is perfect for use in todays modern ultrabooks, thin and light notebooks, and tablets. Built with the SATA III 6Gb/s specifications, and with a powerful controller and exceptional transfer speeds, the M.2 SSD easily handles everyday computing tasks as well as demanding multimedia applications. It also offers the wide temperature (-40℃ to 85℃ ) capabilities to ensure sustained functionality, enhanced endurance and optimal reliability in mission-critical applications.
NCQ command for better performance
TRIM command for better performance
Advanced global wear-leveling and block management for reliability
Built-in BCH ECC (Error Correction Code) functionality
Supports S.M.A.R.T. function to conduct health monitoring, analysis, and reporting for storage devices
Compliant with RoHS 2.0 standards
Space-saving M.2 form factor (80mm) – ideal for mobile computing devices
DDR3 DRAM Cache embedded
MLC NAND flash
TRIM command for better performance
Advanced global wear-leveling and block management for reliability
Built-in BCH ECC (Error Correction Code) functionality
Supports S.M.A.R.T. function to conduct health monitoring, analysis, and reporting for storage devices
Compliant with RoHS 2.0 standards
Space-saving M.2 form factor (80mm) – ideal for mobile computing devices
DDR3 DRAM Cache embedded
MLC NAND flash
Related links
- Transcend MTS802I M.2 256 GB Internal SSD Drive
- Transcend MTS802I M.2 128 GB Internal SSD Drive
- Transcend MTS802I M.2 1 TB Internal SSD Drive
- Transcend MTS402I M.2 512 GB Internal SSD Drive
- Transcend MTS402M M.2 512 GB Internal SSD Drive
- Transcend MTE662A M.2 512 GB Internal SSD Drive
- Transcend MTS602M M.2 512 GB Internal SSD Drive
- Transcend MTS802M M.2 512 GB Internal SSD Drive
